Mega-Fit Off-the-Shelf (OTS) Discrete Wire Cable Assemblies
Molex's Mega-Fit cable assemblies have compact connectors to support both prototyping and global production
Molex's OTS Mega-Fit cable assemblies come in a variety of cable lengths with compact connectors to support both prototyping and global production. Mega-Fit OTS discrete wire cable assemblies deliver 23.0 A per circuit with a 5.70 mm pitch and offer more power per linear and square millimeter than most midrange power products. Pin-to-pin mapping from the receptacle to PCB header provides ready-to-use, plug-and-play connections. They are assembled in ISO/TS16949-certified facilities and ensures high quality.
The OTS Mega-Fit cable assemblies meet current automotive industry standards. They are available in 2, 4, 6, 8, 10, and 12 circuits, and in 1.0 m, 150.00 mm, and 300.00 mm lengths with female-to-female dual-ended connectors. They have a maximum voltage of 600 V, a wire insulation diameter of 4.35 mm, and a wire size of 12 AWG.
- Consumer
- Fitness equipment
- Home entertainment systems
- Home appliances
- Home office
- Home security systems
- Portable electronic devices
- Gaming consoles
- Mobile devices
- Medical
- Patient monitors
- Commercial vehicles
- Industrial
- Process controls
- Industrial motors
- Aerospace and defense
- Unmanned vehicles
- Drones
- Commercial aircraft cabins
- Telecommunications
- Receivers
- Satellite dishes
Mega-Fit Off-the-Shelf (OTS) Discrete Wire Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Antall rader | Funksjoner | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0451360201 | MEGA-FIT 2 CIRCUIT 150MM | 2 | Smekklås | 746 - Immediate | $50.89 | Vis detaljer |
![]() | ![]() | 0451360203 | MEGA-FIT 2 CIRCUIT 300MM | 2 | Smekklås | 480 - Immediate | $58.19 | Vis detaljer |
![]() | ![]() | 0451360210 | MEGA-FIT 2 CIRCUIT 1M | 2 | Smekklås | 784 - Immediate | $64.27 | Vis detaljer |
![]() | ![]() | 0451360401 | MEGA-FIT 4 CIRCUIT 150MM | 2 | Smekklås | 652 - Immediate | $75.50 | Vis detaljer |
![]() | ![]() | 0451360403 | MEGA-FIT 4 CIRCUIT 300MM | 2 | Smekklås | 2711 - Immediate | $90.56 | Vis detaljer |