FAKRA II
Molex offers the FAKRA II SMB connector system which offers high-performance and cost-efficiency
Molex's FAKRA II SMB connectors, with 360° rotation and secondary locking latch, deliver easy cable routing between antennas and multi-media units while meeting the USCAR requirements for on-board telematics systems. Molex’s FAKRA II SMB product offering meets both American USCAR and German FAKRA automotive standards. The FAKRA II SMB connector system retains the high-performing, cost-effective RF attributes as the original FAKRA connector series. The enhanced features offered by the FAKRA II connector system demonstrate Molex’s dedication to meet the continued mechanical and environmental requirements of the automotive industry.
Telematic applications are GPS, radio, television, cell phones, Wi-Fi, Bluetooth, and keyless entry. Other markets are SDARS and smart grid.
| Coding | Image | Color | RAL | Device or Application |
|---|---|---|---|---|
| A | ![]() |
Black | RAL 9005 | DAB / Radio without phantom supply |
| B | ![]() |
Signal White | RAL 9003 |
DAB / Radio with phantom supply |
| C | ![]() |
Blue | RAL 5005 |
GPS |
| D | Bordeaux Violet | RAL 4004 |
GSM/Mobil phone | |
| E | Green | RAL 6002 |
TV-1 | |
| H | Violet | RAL 4003 |
Radio controlled parking heating | |
| K | Curry | RAL 1027 |
Radio with IF | |
| Z | Water Blue | RAL 5021 |
Neutral coding |
FAKRA II Series 73403
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0734036930 | FAKRA PLUG STR | 945 - Immediate | $22.45 | Vis detaljer |
![]() | ![]() | 0734035112 | SMB JACK FAKRA R/A PCB 50 OHM | 7063 - Immediate | $34.99 | Vis detaljer |
![]() | ![]() | 0734035123 | SMB JACK FAKRA R/A PCB 50 OHM | 313 - Immediate | $34.99 | Vis detaljer |
![]() | ![]() | 0734036802 | SMB FAKRA JACK R/A PCB 50 OHM | 216 - Immediate | $39.11 | Vis detaljer |
![]() | ![]() | 0734035354 | SMB J FAKRA 50 OHM LATCH UP | 624 - Immediate | $24.60 | Vis detaljer |
Hand Tool
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0734154550 | TOOL HAND CRIMPER COAX SIDE | 1 - Immediate | $7,519.88 | Vis detaljer |