CP-6.5 Wire-to-Board Connectors in 2, 4, and 6 Circuits

Molex offers CP-6.5 wire-to-board connectors in 2, 4, and 6 circuits with 6.50 mm pitch, polarized with key and color-coding

Image of Molex CP-6.5 Wire-to-Board Connectors, 2, 4 and 6 circuitsLeveraging full keying and color-pairing features, foolproof CP-6.5 wire-to-board connectors from Molex enhance user-safety while speeding up consumer industrial interconnect assembly applications.

Features and Benefits
  • Wide spectrum of housing colors
    • Allows quick identification of mating combination for assembly and repair
  • Polarization keys on housing rib
    • Eliminate mis-mating and consequent electrical shorting of application
  • Positive lock feature on housing
    • Produces an audible click when fully mated
  • Kinked solder tails
    • Provide added header-to-PCB retention during solder reflow
  • Absence of drain-holes in PCB headers
    • Ensure compatibility with conformal coating (potting)
  • Headers are 260°C wave-solder-process capable
    • Ideal for high-temperature assembly processing
Applications
  • Industrial / Industrial Automation
    • Industrial controls
    • HVAC
    • Copiers
    • Vending machines
    • Security
  • Consumer / Home Appliances
    • Washing machines
    • Water heaters
    • Air-conditioners

Vertical PCB Headers

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall
CONN HEADER VERT 2POS1510481201CONN HEADER VERT 2POS9015 - ImmediateVis detaljer
CONN HEADER VERT 2POS1510481211CONN HEADER VERT 2POS6207 - ImmediateVis detaljer
CONN HEADER VERT 2POS1510481202CONN HEADER VERT 2POS5856 - ImmediateVis detaljer

Receptacle Housing

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall
CONN RCPT HSG 2POS ORG1510492200CONN RCPT HSG 2POS ORG159405 - ImmediateVis detaljer
CONN RCPT HSG 2POS YLW1510492203CONN RCPT HSG 2POS YLW120852 - ImmediateVis detaljer
CONN RCPT HSG 2POS NAT1510492211CONN RCPT HSG 2POS NAT22700 - ImmediateVis detaljer

Retainer

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall
6.5 W/B RETAINER05114302056.5 W/B RETAINER55043 - ImmediateVis detaljer
6.5 W/B RETAINER05114301056.5 W/B RETAINER28025 - Immediate
168000 - Factory Stock
Vis detaljer
6.5 W/B RETAINER05114303056.5 W/B RETAINER0 - ImmediateVis detaljer
Published: 2015-08-11