2.4 GHz/5 GHz MIMO 4x4 Flexible Antenna
Molex's 2.4 GHz/5 GHz MIMO 4x4 flexible antenna enable high-performance RF transmission for demanding Wi-Fi applications
Molex's 2.4 GHz/5 GHz MIMO 4x4 flexible antenna is designed for fast and easy integration into wireless devices at minimal implementation cost. Side and center-fed cable flexible antenna enable high-performance RF transmission for the most demanding Wi-Fi applications. UFL-type connectors secure to the applications' device radio. The double-sided adhesive enables easy peel-and-stick mounting. Protocols include BLE, BT, Thread, Wi-Fi, and Zigbee. This antenna mates with Molex part number 0734120110.
- Electrical
- RF power: 2 W
- Return loss: <-10 dB (refer to product specifications)
- Input impedance: 50 ohms
- Physical
- Material: Flexi; FR4 PCB
- Operating temperature: -30°C to +85°C, -40°C to +85°C
2.4 GHz/5 GHz MIMO 4x4 Flexible Antenna
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvens (midten/bånd) | Frekvensområde | Antennetype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2123300100 | ANTENNA 2.4/5GHZ MIMO 4X4 100MM | 2,44GHz, 5,5GHz | 2,4GHz – 2,4835GHz, 5,15GHz – 5,85GHz | Kretskortbane | 837 - Immediate | $56.32 | Vis detaljer |