Mini-Fit Blind Mate Interface Connectors and Off-the-Shelf Cable Assemblies
Molex Mini-Fit blind mate interface (BMI) connectors support up to 13.0 A for high-current and high-density applications in wire-to-wire, wire-to-board, and board-to-board applications
Molex Mini-Fit BMI connectors and cable assemblies are available in a full range of options for every application. Molex offers blind mate products for vertical and right-angle configurations, in single and dual-row versions, and in 4- to 24-circuit sizes. In addition, Mini-Fit BMI connectors utilize standard Mini-Fit female and male crimp terminals. Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to gather the mating receptacle.
Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to gather the mating receptacle. Molex offers two styles of BMI receptacles, including a traditional receptacle (Series 42474) and an updated version, Mini-Fit BMI Slide-and-Lock™, featuring a thumb latch to facilitate easy panel removal.
- Blind mating wire-to-wire, wire-to-board (parallel mounting), wire-to-board (right-angle mounting), board-to-board (parallel stacked boards), and board-to-board (right-angle boards)
- Full range of options for every application and orientation
- Fully polarized and fully isolated terminals
- Provides protection to contacts and provides polarization to prevent mismating
- UL, CSA, and TUV listed
- Full agency approvals; UL 94 V-0 and 94 V-2 versions available
- 13.0 A current carrying capability
- Higher power capacity in a small package
- Accepts standard Mini-Fit female and male crimp terminals
- No need to purchase or inventory additional terminals
- Tin and select gold plating options available for design flexibility
- Consumer
- Home appliances
- Vending machines
- White goods
- Data/communications
- Office equipment
- Medical
- Medical devices
- Networking
- Fan-tray assemblies
Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Kontakttype | Antall posisjoner | Antall rader | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2295931408 | MINI-FIT BMI4CKT R-S 24AWG 150MM | Kontakt til enkeltrådtilkoblinger | 4 | 2 | 34 - Immediate | $27.69 | Vis detaljer |
![]() | ![]() | 2295931409 | MINI-FIT BMI4CKT R-S 24AWG 300MM | Kontakt til enkeltrådtilkoblinger | 4 | 2 | 34 - Immediate | $30.12 | Vis detaljer |
![]() | ![]() | 2295851408 | MINI-FIT BMI4CKT R-S 18AWG 150MM | Kontakt til enkeltrådtilkoblinger | 4 | 2 | 34 - Immediate | $32.65 | Vis detaljer |
![]() | ![]() | 2295921402 | MINI-FIT BMI4CKT R-R 24AWG 150MM | Kontakt til kontakt | 4 | 2 | 34 - Immediate | $34.99 | Vis detaljer |
![]() | ![]() | 2295951608 | MINI-FIT BMI6CKT R-S 24AWG 150MM | Kontakt til enkeltrådtilkoblinger | 6 | 2 | 34 - Immediate | $37.33 | Vis detaljer |
![]() | ![]() | 2295841402 | MINI-FIT BMI4CKT R-R 18AWG 150MM | Kontakt til kontakt | 4 | 2 | 34 - Immediate | $39.85 | Vis detaljer |
![]() | ![]() | 2295851409 | MINI-FIT BMI4CKT R-S 18AWG 300MM | Kontakt til enkeltrådtilkoblinger | 4 | 2 | 34 - Immediate | $40.04 | Vis detaljer |
![]() | ![]() | 2295921404 | MINI-FIT BMI4CKT R-R 24AWG 500 M | Kontakt til kontakt | 4 | 2 | 34 - Immediate | $40.41 | Vis detaljer |
![]() | ![]() | 2295951609 | MINI-FIT BMI6CKT R-S 24AWG 300MM | Kontakt til enkeltrådtilkoblinger | 6 | 2 | 34 - Immediate | $40.79 | Vis detaljer |
![]() | ![]() | 2295871608 | MINI-FIT BMI6CKT R-S 18AWG 150MM | Kontakt til enkeltrådtilkoblinger | 6 | 2 | 0 - Immediate | $44.44 | Vis detaljer |
![]() | ![]() | 2295971808 | MINI-FIT BMI8CKT R-S 24AWG 150MM | Kontakt til enkeltrådtilkoblinger | 8 | 2 | 34 - Immediate | $47.62 | Vis detaljer |
![]() | ![]() | 2295991108 | MINI-FIT BMI10 CKT R-S 24 AWG 15 | Kontakt til enkeltrådtilkoblinger | 10 | 2 | 34 - Immediate | $51.45 | Vis detaljer |
![]() | ![]() | 2295971809 | MINI-FIT BMI8CKT R-S 24AWG 300MM | Kontakt til enkeltrådtilkoblinger | 8 | 2 | 34 - Immediate | $52.20 | Vis detaljer |
![]() | ![]() | 2295941602 | MINI-FIT BMI6CKT R-R 24AWG 150MM | Kontakt til kontakt | 6 | 2 | 34 - Immediate | $52.20 | Vis detaljer |
![]() | ![]() | 2295891808 | MINI-FIT BMI8CKT R-S 18AWG 150MM | Kontakt til enkeltrådtilkoblinger | 8 | 2 | 34 - Immediate | $52.95 | Vis detaljer |
![]() | ![]() | 2295871609 | MINI-FIT BMI6CKT R-S 18AWG 300MM | Kontakt til enkeltrådtilkoblinger | 6 | 2 | 34 - Immediate | $55.20 | Vis detaljer |
![]() | ![]() | 2295841404 | MINI-FIT BMI4CKT R-R 18AWG 500 M | Kontakt til kontakt | 4 | 2 | 34 - Immediate | $56.60 | Vis detaljer |
![]() | ![]() | 2295991109 | MINI-FIT BMI10 CKT R-S 24 AWG 30 | Kontakt til enkeltrådtilkoblinger | 10 | 2 | 34 - Immediate | $57.16 | Vis detaljer |
![]() | ![]() | 2295961802 | MINI-FIT BMI8CKT R-R 24AWG 150MM | Kontakt til kontakt | 8 | 2 | 34 - Immediate | $57.25 | Vis detaljer |
![]() | ![]() | 2295861602 | MINI-FIT BMI6CKT R-R 18AWG 150MM | Kontakt til kontakt | 6 | 2 | 34 - Immediate | $59.31 | Vis detaljer |
Rectangular Connectors- Headers Male Pins
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0015246240 | CONN HEADER R/A 24POS 4.2MM | 553 - Immediate | $59.13 | Vis detaljer |
![]() | ![]() | 0015249044 | CONN HEADER R/A 4POS 4.2MM | 4248 - Immediate | $14.78 | Vis detaljer |
![]() | ![]() | 0015249064 | CONN HEADER R/A 6POS 4.2MM | 678 - Immediate | $21.33 | Vis detaljer |
![]() | ![]() | 0015249104 | CONN HEADER R/A 10POS 4.2MM | 1748 - Immediate | $23.01 | Vis detaljer |
![]() | ![]() | 0015249144 | CONN HEADER R/A 14POS 4.2MM | 3710 - Immediate | $43.78 | Vis detaljer |
Rectangular Connectors- Headers Receptacles Female Sockets
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0015247240 | CONN RCPT 24POS 0.165 TIN PCB | 2069 - Immediate | $38.17 | Vis detaljer |
![]() | ![]() | 0015247040 | CONN RCPT 4POS 0.165 TIN PCB | 1140 - Immediate | $15.62 | Vis detaljer |
![]() | ![]() | 0015247060 | CONN RCPT 6POS 0.165 TIN PCB | 14799 - Immediate | $17.59 | Vis detaljer |
![]() | ![]() | 0015247100 | CONN RCPT 10POS 0.165 TIN PCB | 2291 - Immediate | $23.01 | Vis detaljer |
![]() | ![]() | 0015247140 | CONN RCPT 14POS 0.165 TIN PCB | 1021 - Immediate | $37.61 | Vis detaljer |
Rectangular Connectors- Housings
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0015060240 | CONN RCPT HSG 24POS 4.20MM | 279 - Immediate | $24.70 | Vis detaljer |
![]() | ![]() | 0015060245 | CONN PLUG HSG 24POS 4.20MM | 17369 - Immediate | $22.83 | Vis detaljer |
![]() | ![]() | 0015060040 | CONN RCPT HSG 4POS 4.20MM | 29221 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | 0015060060 | CONN RCPT HSG 6POS 4.20MM | 3887 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | 0015060100 | CONN RCPT HSG 10POS 4.20MM | 11111 - Immediate | $10.29 | Vis detaljer |