N Series Nano-D Connectors
Molex AirBorn nano-miniature connectors help to minimize size and weight in space-constrained applications
The N series rugged nano-miniature Nano-D connectors from Molex AirBorn are designed for applications where minimizing size and weight are essential, and ruggedness and reliability are mission-critical.
- Contact spacing: 0.025" (0.64 mm)
- 1 and 2-row options
- Contacts: 9 to 91
- Three reliable points of contact
- Vertical, right-angle, I/O and connector-saver models
- Metal body
- MIL-DTL-32139 qualification
- Military and defense
- Aerospace
- Medical equipment
N Series Nano-D Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NK-2D2-009-225-TH00 | CONN D-TYPE PLUG 9POS PNL MNT | 45 - Immediate | $1,970.79 | Vis detaljer |
![]() | ![]() | NK-1D2-015-225-TH00 | CONN D-TYPE PLUG 15POS SMD SLDR | 59 - Immediate | $2,366.89 | Vis detaljer |
![]() | ![]() | NK-2B2-015-225-TH00 | CONN D-TYPE RCPT 15POS PNL MNT | 44 - Immediate | $2,366.89 | Vis detaljer |
![]() | ![]() | NK-2D2-025-225-TH00 | CONN D-TYPE PLUG 25POS PNL MNT | 72 - Immediate | $3,036.26 | Vis detaljer |
![]() | ![]() | NK-2D2-037-225-TH00 | CONN D-TYPE RCPT 37POS SMD SLDR | 57 - Immediate | $3,814.90 | Vis detaljer |
![]() | ![]() | NK-2D2-069-225-TH00 | CONN D-TYPE PLUG 69POS PNL MNT | 25 - Immediate | $4,303.60 | Vis detaljer |
![]() | ![]() | NK-2B2-021-225-TH00 | CONN D-TYPE RCPT 21POS PNL MNT | 25 - Immediate | $2,780.40 | Vis detaljer |
![]() | ![]() | NK-2D2-051-225-TH00 | CONN D-TYPE PLUG 51POS PNL MNT | 52 - Immediate | $4,814.61 | Vis detaljer |
![]() | ![]() | NK-2C2-015-125-TH00 | CONN D-TYPE RCPT 15POS VERT SLDR | 11 - Immediate | $2,429.10 | Vis detaljer |
![]() | ![]() | NK-2B2-031-225-TH00 | CONN D-TYPE RCPT 31POS PNL MNT | 35 - Immediate | $3,439.94 | Vis detaljer |
![]() | ![]() | NK-2B2-037-225-TH00 | CONN D-TYPE RCPT 37POS PNL MNT | 50 - Immediate | $3,814.90 | Vis detaljer |
![]() | ![]() | NK-2B2-051-225-TH00 | CONN D-TYPE RCPT 51POS PNL MNT | 55 - Immediate | $4,814.61 | Vis detaljer |
![]() | ![]() | NK-2A2-025-128-TH00 | CONN D-TYPE PLUG 25POS VERT SLDR | 25 - Immediate | $2,203.47 | Vis detaljer |
![]() | ![]() | NK-2D2-015-225-TH00 | CONN D-TYPE PLUG 15POS PNL MNT | 24 - Immediate | $2,366.89 | Vis detaljer |
![]() | ![]() | NK-2C2-025-125-TH00 | CONN D-TYPE RCPT 25POS VERT SLDR | 22 - Immediate | $3,072.75 | Vis detaljer |
![]() | ![]() | NK-2C2-037-125-TH00 | CONN D-TYPE RCPT 37POS VERT SLDR | 17 - Immediate | $3,822.01 | Vis detaljer |
![]() | ![]() | NK-2C2-051-125-JC00 | CONN D-TYPE RCPT 51POS VERT SLDR | 25 - Immediate | $3,728.87 | Vis detaljer |
![]() | ![]() | NK-2E2-009-325-JC00 | CONN D-TYPE PLUG 9POS R/A SOLDER | 7 - Immediate | $5,428.23 | Vis detaljer |
![]() | ![]() | NK-2D2-065-225-TH00 | CONN D-TYPE PLUG 65POS PNL MNT | 4 - Immediate | $5,656.59 | Vis detaljer |
![]() | ![]() | NK-2F2-037-435-TH00 | CONN D-TYPE PLUG 37POS R/A SLDR | 5 - Immediate | $8,895.67 | Vis detaljer |