IGLOO® Low-Power FPGA Family

Microsemi's small footprint field programmable gate arrays (FPGAs) feature Flash*Freeze technology

Image of Microsemi's IGLOO Low-Power FPGAMicrosemi's IGLOO family of low-power Flash FPGAs includes IGLOO/e, IGLOO nano, and IGLOO PLUS subfamilies are designed to meet the demand of low power and small footprint requirements of portable and power-conscious electronics. The FPGAs support up to 35K logic elements with up to 504 kbits of true dual-port SRAM, up to six embedded PLLs, and up to 620 user I/Os. Low-power applications that require 32-bit processing can use the Arm® Cortex®-M1 processor without a license fee or royalties in M1 IGLOO devices. The IGLOO FPGA devices are available in small footprints (3 mm x 3 mm, 4 mm x 4 mm, 5 mm x 5 mm, 6 mm x 6 mm, and 8 mm x 8 mm), high-density, chip-scale, and quad, flat, no-lead packages.

The Flash*Freeze technology used in IGLOO devices enables easy entry and exit from low-power mode which consumes as little as 2 µW while retaining SRAM and register data. Flash*Freeze technology simplifies power management through I/O and clock management without a need to turn off voltages, I/Os, or clocks at the system level. In Flash*Freeze mode, power drops to as low as 2 µW, and no additional components are required to turn off I/Os or clocks while preserving the design information, SRAM content, and registers. I/Os can maintain their state during Flash*Freeze mode. Entering and exiting Flash*Freeze mode takes less than 1 µs. The IGLOO families support up to 3 million system gates with up to 504 kbits of true dual-port SRAM, up to six embedded PLLs, and up to 620 user I/Os. Low-power applications that require 32-bit processing can use the Arm Cortex-M1 processor without license fee or royalties in M1 IGLOO devices. Developed specifically for implementation in FPGAs, Cortex-M1 offers an optimal balance between performance and size to minimize power consumption.

Features
  • Flash*Freeze ultra-low power (from 2 µW) while maintaining FPGA content
  • 1.2 V to 1.5 V core and I/O voltage minimizes static and active power consumption
  • Supports Arm Cortex-M1
  • True single-chip and small form factor for space-constrained applications
  • Full-featured FPGA with on-chip nonvolatile memory, SRAM, and PLLs
  • Comprehensive I/O offering with high I/O per area and logic ratios
  • Secure in-system programmability

Evaluation Boards

BildeManufacturer Part NumberBeskrivelseInnholdBrukt IC/delTilgjengelig antall PrisVis detaljer
KIT HARDWARE FOR AGLN-NANOAGLN-NANO-KITKIT HARDWARE FOR AGLN-NANOKort, Kabel (kabler), TilbehørAGLN25024 - Immediate$2,534.54Vis detaljer
KIT DEV IGLOO M1AGLM1AGL1000-DEV-KITKIT DEV IGLOO M1AGLKort, kabel (kabler), strømforsyningM1AGL10005 - Immediate$10,052.64Vis detaljer

IGLOO Low-Power FPGA Family

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC FPGA 60 I/O 81CSPAGLN250V2-CSG81IC FPGA 60 I/O 81CSP495 - Immediate$295.91Vis detaljer
IC FPGA 97 I/O 144FBGAAGL600V5-FGG144IIC FPGA 97 I/O 144FBGA61 - Immediate$995.78Vis detaljer
IC FPGA 177 I/O 256FBGAAGL600V2-FGG256IIC FPGA 177 I/O 256FBGA39 - Immediate$1,188.59Vis detaljer
IC FPGA 23 I/O 36UCSPAGLN010V5-UCG36IC FPGA 23 I/O 36UCSP0 - Immediate$79.89Vis detaljer
IC FPGA 97 I/O 144FBGAAGL250V5-FGG144IIC FPGA 97 I/O 144FBGA0 - Immediate$294.88Vis detaljer
IC FPGA 97 I/O 144FBGAAGL600V2-FGG144IC FPGA 97 I/O 144FBGA200 - Immediate$950.69Vis detaljer
IC FPGA 23 I/O 36UCSPAGLN010V2-UCG36IIC FPGA 23 I/O 36UCSP2479 - Immediate$68.11Vis detaljer
IC FPGA 133 I/O 196CSPAGL125V5-CSG196IIC FPGA 133 I/O 196CSP384 - Immediate$167.27Vis detaljer
IC FPGA 143 I/O 196CSPAGL250V5-CSG196IIC FPGA 143 I/O 196CSP4 - Immediate$294.88Vis detaljer
IC FPGA 177 I/O 256FBGAAGL600V5-FGG256IIC FPGA 177 I/O 256FBGA27 - Immediate$1,082.13Vis detaljer
IC FPGA 97 I/O 144FBGAAGL600V2-FGG144IIC FPGA 97 I/O 144FBGA243 - Immediate$1,093.35Vis detaljer
IC FPGA 23 I/O 36UCSPAGLN010V5-UCG36IIC FPGA 23 I/O 36UCSP0 - Immediate$70.26Vis detaljer
IC FPGA 133 I/O 196CSPAGL125V2-CSG196IC FPGA 133 I/O 196CSP0 - Immediate$221.15Vis detaljer
IC FPGA 177 I/O 256FBGAAGL1000V2-FGG256IC FPGA 177 I/O 256FBGA11 - Immediate$1,424.06Vis detaljer
IC FPGA 60 I/O 81CSPAGLN250V2-CSG81IIC FPGA 60 I/O 81CSP3109 - Immediate$340.25Vis detaljer
IC FPGA 133 I/O 196CSPAGL125V5-CSG196IC FPGA 133 I/O 196CSP60 - Immediate$145.38Vis detaljer
IC FPGA 60 I/O 81CSPAGLN250V5-CSG81IIC FPGA 60 I/O 81CSP2361 - Immediate$309.75Vis detaljer
IC FPGA 97 I/O 144FBGAAGL250V5-FGG144IC FPGA 97 I/O 144FBGA160 - Immediate$256.24Vis detaljer
Published: 2019-04-25