WFI32E04UE Wi-Fi® MCU Module: High-Performance Connectivity
The Microchip WFI32E04UE module, with a 200 MHz MIPS processor, robust connectivity, and advanced features, is well-suited for industrial applications
The Microchip WFI32E04UE is a high-performance Wi-Fi MCU module featuring a MIPS32 M-Class core, 60 GPIOs, 2 MB Flash, and a certified U.FL antenna connector. With a 200 MHz MIPS processor, robust connectivity, and advanced features, this module is well-suited for industrial
applications. It supports 2.4 GHz 802.11 b/g/n radio modes and includes excellent WLAN functions such as Wi-Fi Protected Access 3 (WPA3) and general Wi-Fi functions like AP, STA, SoftAP, TLS, and WPA/WPA2.
The WFI32E04UE module empowers embedded designers to build complex IoT software covering WLAN, TCP/IP stack, RTOS, cloud connectivity, and applications. It includes a rich set of peripherals such as Ethernet, USB, ADC, CVD touch buttons, and CAN. Development is simplified using the MPLAB® Harmony® v3 framework, and the MCHPRT3 Radio Testing Tool aids in RF evaluation and testing during development, certification, and production.
- 200 MHz MIPS32 M-Class microprocessor core
- 2 MB embedded Flash, 512 KB SRAM
- 60 GPIOs
- Full-speed USB, CAN, CAN-FD, 10/100 MAC, 12-bit dual ADC
- WPA/WPA2/WPA3 Personal, TLS, SSL security protocols
- Industrial control systems
- IoT devices
- Home automation
- Automotive electronics
- Real-time control systems
WFI32E04UE Wi-Fi® MCU Module: High-Performance Connectivity
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WFI32E04UE-I | 87-PAD WI-FI SOC MODULE,802.11 B | 35 - Immediate | $61.37 | Vis detaljer |