SAM L10/11 Family of Arm® Cortex®-M23 MCUs

Microchip's SAML10/11 are Arm® Cortex®-M23 microcontrollers with chip-level robust security features including Arm TrustZone®

Image of Microchip's SAM L10/11 Family of Arm® Cortex®-M23 MCUs The SAM L10 and SAM L11 MCU families from Microchip Technology are based on the Arm Cortex-M23 core with the SAM L11 featuring Arm TrustZone for Armv8-M. This is a programmable environment that provides hardware isolation between certified libraries, IP, and application code. Microchip enables robust security by including chip-level tamper resistance, secure boot, and secure key storage that, when combined with TrustZone technology, protects customer applications from both remote and physical attacks. Both MCU families offer some of the industry's lowest power consumption, as well as having capacitive touch capability with excellent water tolerance and noise immunity. The SAML11 family is based on Cortex-M23 with integrated hardware security. The SAML11-KPH variant adds a factory-provisioned root of trust key to provide the MCU with a secure identity that can be used for developing secure IoT applications. The SAML11-KPH MCUs are supported by a comprehensive security ecosystem from Trustonic's Kinibi-M™ solution.

When benchmarked for power consumption, the SAM L10 received a ULPMark™ score of 405, which is over 200% better performance than the nearest competitor certified by EEMBC®, the embedded microprocessor benchmark consortium. Microchip uses proprietary picoPower® technology to provide superior low power consumption in active and all sleep modes. The SAM L11 security features include an on-board cryptographic module, supporting Advanced Encryption Standard (AES), Galois/Counter Mode (GCM), and Secure Hash Algorithm (SHA). The secure boot and secure key storage with tamper-detection capabilities establish a hardware root of trust. It also offers a secure bootloader for secure firmware upgrades. Designers can easily add touch interfaces that provide an impressively smooth and efficient user experience in the presence of moisture and noise while maintaining low power consumption. The touch interface makes the devices ideal for a myriad of automotive, appliance, medical, and consumer human-machine interface (HMI) applications.

PDF: SAM L10/11 32-bit MCU Family

Features and Benefits
  • picoPower technology
    • Power and performance balance
    • Improves battery life, reduces battery replacements, and lowers overall system cost
  • Low power analog (op amps, DAC, ADC, AC)
    • Reduces BOM by eliminating the need for external analog components
  • Enhanced peripheral touch controller (PTC) advanced touch with driven shield plus and parallel acquisition
    • Differentiates user interfaces with highly responsive, elegant, and water-tolerant touch
  • TrustZone
    • Resists software attacks
    • Isolates and protects IP and proprietary S/W
  • Secure key storage (TrustRAM and DataFlash)
    • Protects keys/secrets against physical attacks
    • Prevents cloning and counterfeit products
  • Secure boot and secure bootloader
    • Eliminates the risk of malicious code running on the MCU
  • Cortex-M23 core
    • Better performance and smaller code size than the Cortex-M0+
Applications
  • IoT and security
  • Smart cities
  • Home automation
  • Smart agriculture
  • Medical devices
  • Accessories authentication
  • Ultra-low power
  • Wearables
  • Gaming controls
  • Energy harvesting
  • Low-power industrial
  • Capacitive touch
  • Appliances
  • Fitness trackers
  • Automotive door handles
  • Keypads
  • Remote controls

SAM L10 Family of Arm® Cortex®-M23 MCUs

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC MCU 32BIT 16KB FLASH 32VQFNATSAML10E14A-MUIC MCU 32BIT 16KB FLASH 32VQFN17 - Immediate$20.97Vis detaljer
IC MCU 32BIT 32KB FLASH 32VQFNATSAML10E15A-MUIC MCU 32BIT 32KB FLASH 32VQFN0 - Immediate$21.94Vis detaljer
IC MCU 32BIT 16KB FLASH 24VQFNATSAML10D14A-MFIC MCU 32BIT 16KB FLASH 24VQFN40 - Immediate$22.51Vis detaljer
IC MCU 32BIT 16KB FLASH 24VQFNATSAML10D14A-MFTIC MCU 32BIT 16KB FLASH 24VQFN5685 - Immediate$22.80Vis detaljer

SAM L11 Family of Arm® Cortex®-M23 MCUs

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC MCU 32BIT 16KB FLASH 24VQFNATSAML11D14A-MFIC MCU 32BIT 16KB FLASH 24VQFN710 - Immediate$25.40Vis detaljer
IC MCU 32BIT 16KB FLASH 24VQFNATSAML11D14A-MFTIC MCU 32BIT 16KB FLASH 24VQFN5315 - Immediate$25.59Vis detaljer
IC MCU 32BIT 16KB FLASH 24VQFNATSAML11D14A-MUIC MCU 32BIT 16KB FLASH 24VQFN772 - Immediate$22.99Vis detaljer
IC MCU 32BIT 16KB FLASH 24VQFNATSAML11D14A-MUTIC MCU 32BIT 16KB FLASH 24VQFN5884 - Immediate$23.28Vis detaljer

Evaluation Kits

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SAM L10 XPLAIND PRO ATSAML10E16ADM320204SAM L10 XPLAIND PRO ATSAML10E16A11 - Immediate$868.85Vis detaljer
SAM L11 XPLAIND PRO ATSAML11E16ADM320205SAM L11 XPLAIND PRO ATSAML11E16A2 - Immediate$868.85Vis detaljer
Updated: 2019-06-14
Published: 2018-06-26