Real-Time Clocks/Calendars (RTCCs)

Microchip presents a feature-rich, low cost timekeeping solution with memory and battery switchover

Image of Microchip's Real-Time Clocks/CalendarsMicrochip’s portfolio of MCP794x and MCP795x  RTCCs offer low-cost system timekeeping solutions that are highly integrated with a usable amount of non-volatile memory. They offer a combination of features that are very effective when operating within a single battery backed clock device. RTTCs track time with resolutions as small as 1/100th of a second and issue alarms on a wide variety of time conditions. They maintain accurate time through system shutdowns by automatically switching over to an external battery back-up source. RTCCs are designed to operate using a 32.768 kHz quartz crystal and can digitally compensate for frequency variance caused by crystal tolerance and temperature. Microchip RTCCs have an I2C or SPI interface for configuration, reading, and writing the time. Additionally, alarm interrupt requests, square wave output, and system reset control signals are available on dedicated pins.

Microchip’s RTCCs are available with a range of internal memories including battery-backed SRAM, non-volatile EEPROM, and an additional area of protected EEPROM. The protected EEPROM area is only writable after the RTCC receives an unlock sequence and is available pre-programmed with unique EUI-48™ or EUI-64™ MAC address.  With both I2C and SPI RTCCs available, various applications can be supported at a price that is lower than competitive devices with fewer features and lower performance.

Features

Innovative Peripherals

  • Battery switchover with a power fail time stamp
  • Wide digital trimming range
  • Watchdog timer with dual retriggers
  • Event detect inputs with a programmable debounce
  • Unique ID with a user unlock

Easy to Implement

  • I2C and SPI interfaces
  • Industry-standard pinouts
    • I2C: 8-pins
    • SPI: 14-pins
  • Microchip standard development boards

Three Memory Options

  • SRAM
  • EEPROM
  • Unique ID / MAC address
Image of Microchip's Real-Time Clocks/Calendars

ICs

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC RTC CLK/CALENDAR I2C 8SOICMCP79400-I/SNIC RTC CLK/CALENDAR I2C 8SOIC1015 - Immediate$8.89Vis detaljer
IC RTC CLK/CALENDAR I2C 8TDFNMCP7940MT-I/MNYIC RTC CLK/CALENDAR I2C 8TDFN10887 - Immediate$7.76Vis detaljer
IC RTC CLK/CALENDAR I2C 8MSOPMCP7940N-I/MSIC RTC CLK/CALENDAR I2C 8MSOP2480 - Immediate$8.42Vis detaljer
IC RTC CLK/CALENDAR I2C 8SOICMCP7940N-I/SNIC RTC CLK/CALENDAR I2C 8SOIC16655 - Immediate$7.95Vis detaljer
IC RTC CLK/CALENDAR I2C 8SOICMCP79410-I/SNIC RTC CLK/CALENDAR I2C 8SOIC6464 - Immediate$9.73Vis detaljer
IC RTC CLK/CALENDAR I2C 8TSSOPMCP79410-I/STIC RTC CLK/CALENDAR I2C 8TSSOP3649 - Immediate$10.10Vis detaljer
IC RTC CLK/CALENDAR I2C 8TDFNMCP79410T-I/MNYIC RTC CLK/CALENDAR I2C 8TDFN10785 - Immediate$11.41Vis detaljer
IC RTC CLK/CALENDAR I2C 8SOICMCP79410T-I/SNIC RTC CLK/CALENDAR I2C 8SOIC24810 - Immediate$10.29Vis detaljer
IC RTC CLK/CALENDAR I2C 8MSOPMCP79411-I/MSIC RTC CLK/CALENDAR I2C 8MSOP6291 - Immediate$11.04Vis detaljer
IC RTC CLK/CALENDAR I2C 8SOICMCP79411-I/SNIC RTC CLK/CALENDAR I2C 8SOIC357 - Immediate$10.57Vis detaljer

Dev Tools

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
EVAL BOARD FOR MCP79410AC164140EVAL BOARD FOR MCP7941011 - Immediate$397.51Vis detaljer
PMODRTCC REAL TIME CLOCKTDGL013PMODRTCC REAL TIME CLOCK0 - ImmediateSee Page for PricingVis detaljer
Published: 2017-07-13