SiC Schottky Diode Series High Voltage SiC Rectifiers in Various Package Sizes
The Micro Commercial Components SiC Schottky diode series for high-voltage rectification, low recovery loss, and thermal performance in power conversion
The Micro Commercial Components Gen4 silicon carbide (SiC) Schottky diode series, a family of high-voltage SiC Schottky barrier diodes designed to deliver superior switching performance, minimal reverse recovery, and robust thermal management in demanding power systems. The series includes options in DPAK, D2-PAK, and TO-220AC packages to meet diverse design requirements. SiC technology yields low forward voltage drop (below 1.65 V), near-zero reverse recovery (below 25 μA), and high temperature stability, enabling designers to improve efficiency, reduce system losses, and enhance power density in switching power supplies (SMPS), power factor correction (PFC), industrial rectifiers, solar inverters, and other high-power applications.
- Zero reverse recovery current, significantly reducing switching losses and improving overall efficiency in high-frequency circuits
- Positive temperature coefficient helps protect against thermal runaway in high-power operation
- 650 V and 1200 V peak repetitive reverse voltage (VRRM) rating suitable for high-voltage block and rectification applications
- High-speed switching behavior, reducing EMI and enabling compact, efficient power stages
- Moisture Sensitivity Level 1 and epoxy meeting UL 94 V-0 flammability for reliable manufacturing and assembly robustness
- RoHS and halogen-free, aligned with global environmental and green manufacturing standards
- SMPS
- PFC
- Solar inverters
- Industrial power systems
- High-efficiency rectifiers
SiC Schottky Diode Series High Voltage SiC Rectifiers in Various Package Sizes
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - DC omvendt (Vr) (maks) | Strøm - gjennomsnitt korrigert (Io) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | SICU0465XG4J-TP | SIC SCHOTTKY BARRIER RECTIFIER,D | 650 V | 12,6A | 4890 - Immediate | $15.10 | Vis detaljer | |
![]() | SICB10120G4J-TP | SIC SCHOTTKY DIODE,D2-PAK | 1200 V | 32A | 800 - Immediate | $31.36 | Vis detaljer | |
![]() | SIC3065G4J-BP | SIC SCHOTTKY DIODE,TO-220AC | 650 V | 67A | 1000 - Immediate | $53.49 | Vis detaljer |