MCACL190N06Y-TP 60V N-Channel MOSFET in DFN5060-C Package

MCC 60 V, 2 mΩ, 190 A, N-channel power MOSFET is available in a compact 5 mm x 6 mm package for high-efficiency switching

Image of MCC MCACL190N06Y-TP 60V N-Channel MOSFETs The Micro Commercial Components (MCC) MCACL190N06Y-TP high-performance 60 V N-Channel MOSFET comes in the compact DFN5060-C package. Featuring Clip technology, this device features an ultra-low static drain-source on-resistance of approximately 2 mΩ and a high continuous current rating of 190 A, making it ideal for high-efficiency power switching applications. The MCACL190N06Y-TP brings designers a reliable, thermally capable solution for next-generation power systems in industrial, consumer, and automotive-related circuits.

Features
  • Very low RDS(on) of approximately 2 mΩ (max) at VGS = 10 V, minimizing conduction losses and improving efficiency in high-current designs
  • Split gate trench MOSFET technology optimized for low switching losses and higher efficiencies
  • 60 V drain-source voltage (VDS) rating, suitable for moderate voltage power systems and switching topologies
  • High continuous drain current (190 A) capability for demanding power stages
  • DFN5060-C package delivers a compact footprint with efficient thermal transfer for dense PCB layouts
  • RoHS and halogen-free compliant, aligning with global environmental and green manufacturing initiatives
Application
  • DC-DC converters
  • Load switch and power management applications
  • Motor controllers
  • Telecom and industrial power supplies
  • Battery powered systems

MCACL190N06Y-TP 60V N-Channel MOSFET in DFN5060-C Package

BildeManufacturer Part NumberBeskrivelseDrain til Source-spenningStrøm - kontinuerlig utløp (drain) (Id) ved 25°CDrivspenning (maks Rds On, min Rds On)Tilgjengelig antall PrisVis detaljer
Nye produkter
N-CHANNEL MOSFET,DFN5060-C
MCACL190N06Y-TPN-CHANNEL MOSFET,DFN5060-C60 V190A (Tc)6V, 10V0 - Immediate$38.64Vis detaljer
Published: 2026-04-13