MCACD6D3N06Y-TP 60 V N-Channel MOSFET
The Micro Commercial Components MCACD6D3N06Y-TP features split-gate trench MOSFET technology optimized for low on-resistance and high switching speed
The Micro Commercial Components MCACD6D3N06Y-TP high-performance single N-channel MOSFET comes in a space-saving PDFN5060-8D package. This device operates with an ultra-low RDS(ON) of 6.3 mΩ, delivering unmatched power density and efficiency for the most demanding, space-constrained applications.
- Split-gate trench MOSFET technology optimized for low RDS(ON) and high switching speed
- Low RDS(ON) of 6.3 mΩ (max) at VGS = 10 V minimizes conduction losses, reduces heat generation, and improves overall system efficiency
- RoHS and halogen-free aligning with global environmental standards and green manufacturing initiatives
- 60 V drain-source voltage (VDS) rating offers ample margin for handling voltage spikes and rings in applications that operate from the standard 48 V battery systems
- Low thermal resistance of 1.6°C/W (junction-to-case) helps improve heat transfer and supports stable operation under higher power conditions
- Extended maximum junction temperature TJ (max) of +175°C enabling heavy industrial applications
- PDFN5060-8D package is engineered for space-constrained and thermally challenging applications
- Large exposed thermal pad on the bottom that ensures superior thermal performance
- Robust design maintains excellent mechanical stability and compatibility with standard SMT assembly automation
- SMPS
- Battery management systems (BMS)
- Industrial motor drives and controls
- Low-voltage drone and UAV power systems
- Power path management as OR-ing configuration for server backplanes
MCACD6D3N06Y-TP 60 V N-Channel MOSFET
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | MCACD6D3N06Y-TP | DUAL N-CHANNEL MOSFETP,DFN5060-8 | 9530 - Immediate | $23.09 | Vis detaljer |