MCAC4D4N04YL-TP 40 V N-Channel MOSFET in DFN5060 Package
MCC 40 V, 4.4 mΩ N-channel MOSFETs are ideal for ultra-compact, high-current switching
The Micro Commercial Components MCAC4D4N04YL-TP is a high-performance N-channel MOSFET in the miniature DFN5060 package. This device operates on an exceptionally low 4.4 mΩ on-resistance to deliver unmatched power density and efficiency for the most demanding, space-constrained applications.
- Split-gate trench MOSFET technology is optimized for low on-resistance and high switching speed
- Features a low RDS(ON) of 4.4 mΩ (max) at VGS = 10 V, minimizing conduction losses, reducing heat generation, and improving overall system efficiency
- RoHS and halogen-free, aligning with global environmental standards and green manufacturing initiatives
- The 40 V drain-source voltage (VDS) rating offers ample margin for handling voltage spikes and ringings in applications that operate from standard 12 V battery systems
- Low thermal resistance of +2.97°C/W junction-to-case helps improve heat transfer and supports stable operation under higher power conditions
- Extended maximum junction temperature TJ (max.) of +175°C, enabling heavy industrial applications
- The DFN5060 package is engineered for space-constrained and thermally challenging applications
- SMPS
- DC/DC converters
- BMS
- Industrial motor drives and controls
- Power distribution and solid-state relays
MCAC4D4N04YL-TP 40 V N-Channel MOSFET in DFN5060 Package
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | MCAC4D4N04YL-TP | N-CHANNEL MOSFET,DFN5060 | 9990 - Immediate | $10.10 | Vis detaljer |