MCAC Power MOSFET Series
Micro Commercial Components MOSFETs are designed with options for power conversion and motor control
The Micro Commercial Components (MCC) MCAC power MOSFET series is a versatile portfolio of 40 V and 100 V N-channel and P-channel MOSFETs that are engineered for efficient power switching across industrial, consumer, and automotive applications. Designed to deliver low on-resistance, strong current handling capability, and reliable thermal performance, the MCAC series enables designers to optimize efficiency while reducing the PCB footprint. Select devices are available in AEC-Q101 automotive-grade variants, offering enhanced robustness and reliability for demanding environments such as 12 V automotive systems and high-current motor control applications.
- Split-gate trench MOSFET technology, optimized for low-switching losses and higher efficiencies
- Available in 40 V and 100 V drain-source voltage (VDS) classes, supporting diverse power architectures
- Low RDS(ON) configurations, minimizing conduction losses and improving overall system efficiency
- N-channel and P-channel options for flexible high-side and low-side switching topologies
- Compact surface-mount packages enabling higher power density and reduced PCB footprint
- AEC-Q101 automotive-grade variants available for enhanced reliability in harsh operating environments
- Lower thermal resistance of 57°C/W junction to ambient allows it to efficiently transfer heat to the PCB to enable stable operation
- RoHS and halogen-free compliant, aligning with global environmental standards
- DC/DC converters
- Motor drivers and motor control systems
- Load switches and power distribution modules
- Battery management systems (BMS)
- Automotive subsystems (AEC-Q101 variants)
- Industrial and consumer power management systems
MCAC Power MOSFET Series
| Bilde | Manufacturer Part Number | Beskrivelse | FET-type | Drain til Source-spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCAC4D6N10Y-TP | N-CHANNEL MOSFET,DFN5060 | N-kanal | 100 V | 9990 - Immediate | $17.70 | Vis detaljer |
![]() | MCAC180N04Y-TP | N-CHANNEL MOSFET,DFN5060 | N-kanal | 40 V | 10000 - Immediate | $23.57 | Vis detaljer | |
![]() | ![]() | MCAC054P10Y-TP | P-CHANNEL MOSFET,DFN5060 | P-kanal | 100 V | 4903 - Immediate | $12.31 | Vis detaljer |
![]() | ![]() | MCAC4D4N04YLHE3-TP | N-CHANNEL MOSFET,DFN5060 | N-kanal | 40 V | 10000 - Immediate | $10.49 | Vis detaljer |
![]() | ![]() | MCAC8D3N10YHHE3-TP | N-CHANNEL MOSFET,DFN5060 | N-kanal | 100 V | 0 - Immediate | $15.68 | Vis detaljer |