Field Stop Trench IGBT Series
MCC's field stop trench IGBT series devices allow currents of 40 A by max. voltage of 650 V and 1200 V
With the introduction of its field stop trench technology, Micro Commercial Components continues its product expansion in the power semiconductor market. The first IGBT devices allow currents of 40 A by a maximum voltage of 650 V and 1200 V. Other voltage and current levels are under development. The field stop trench technology offers low conductions (low Vce(sat)) and low switching losses (low EOFF) and allows paralleling due to the positive temperature coefficient. Typical applications for these IGBTs are half- or full-bridge topologies as required in inverters for motors or renewable energies, UPS, welding, and induction heating.
- Low Vce(sat) for fast switching
- Vce(sat) with positive temperature coefficient
- High ruggedness, good thermal stability
- Very tight parameter distribution
- Halogen-free
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant
- Inverter drives
- Solar inverters
- UPS
- Welding
- Induction heating
Field Stop Trench IGBT Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIW40N120-BP | IGBT TRENCH FS 1200V 80A TO-247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MIW40N65-BP | IGBT TRENCH FS 650V 80A TO-247-3 | 0 - Immediate | $48.74 | Vis detaljer |