Fast Recovery Diodes (FRED)
The ultra-fast recovery of MCC's FRED rectifies to increase efficiency in power supply designs
With their ultra-fast recovery diodes (FRED), MCC extends their fast switching diodes portfolio with types providing ultra-short reverse recovery time (trr) by appropriate switching characteristics.
These FRED diodes are available in 200 V to 600 V (5 A, 8 A, 10 A, and 15 A) versions and TO-220, TO-220F, and D²PAK packages.
Fast recovery diodes are used in several power supply, boost converter, and PFC applications. Depending on the individual requirements, MCC offers standard-types, low VF-types, and low trr-types.
- Small IR
- High temperature capability
- Soft recovery characteristics
- Reduced EMI and improved performance
- Special types (low trr and low VF available)
Fast Recovery Diodes (FRED) - Single
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - fremover (Vf) (maks) ved If | Hurtighet | Omvendt gjenopprettingstid (trr) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MUR60120B-BP | DIODE STANDARD 1200V 60A TO247AD | 3.3 V @ 60 A | Hurtig gjenoppretting =< 500ns, > 200mA (Io) | 85 ns | 705 - Immediate | $60.15 | Vis detaljer |
![]() | ![]() | MURS820A-BP | DIODE STANDARD 200V 8A TO220AC | 1 V @ 8 A | Hurtig gjenoppretting =< 500ns, > 200mA (Io) | 35 ns | 0 - Immediate | $13.10 | Vis detaljer |
![]() | ![]() | MURS860FA-BP | DIODE STANDARD 600V 8A ITO220AC | 1.6 V @ 8 A | Hurtig gjenoppretting =< 500ns, > 200mA (Io) | 35 ns | 0 - Immediate | $14.69 | Vis detaljer |
Fast Recovery Diodes (FRED) - Arrays
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - fremover (Vf) (maks) ved If | Omvendt gjenopprettingstid (trr) | Monteringstype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MURS1620CTA-BP | DIODE ARRAY GP 200V 16A TO-220AB | 1 V @ 8 A | 35 ns | Gjennomgående hull | 0 - Immediate | $16.18 | Vis detaljer |
![]() | ![]() | MURS1620FCTA-BP | DIODE ARRAY GP 200V 16A ITO220AB | 1 V @ 8 A | 35 ns | Gjennomgående hull | 0 - Immediate | $16.93 | Vis detaljer |
![]() | ![]() | MURS1660CTA-BP | DIODE ARRAY GP 600V 16A TO-220AB | 1.6 V @ 8 A | 35 ns | Gjennomgående hull | 112 - Immediate | $18.15 | Vis detaljer |