Expanded Power and Small Signal MOSFETs
MCC expands their offering of power and small signal MOSFETs for use with a variety of applications
Micro Commercial Components expands their offering of power and small signal MOSFETs, mainly focusing on surface mount packages. This updated selection includes SOT, DFN, SOP, and DPAK packages. They offer a low RDS(ON) version and a high voltage version up to 800 V rating. By providing diversified products, their parts are suitable for consumer, lighting, home appliance, and industrial applications.
Features
- Wide range of high quality products
- Low RDS(ON)
- High voltage up to 800 V
N-Channel MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2N7002-TP | MOSFET N-CH 60V 115MA SOT23 | 123369 - Immediate | $1.53 | Vis detaljer |
![]() | ![]() | 2N7002K-TP | MOSFET N-CH 60V 340MA SOT23 | 1773 - Immediate | $1.92 | Vis detaljer |
![]() | ![]() | 2SK3018-TP | MOSFET N-CH 30V 100MA SOT323 | 18797 - Immediate | $3.45 | Vis detaljer |
![]() | ![]() | 2N7002W-TP | MOSFET N-CH 60V 115MA SOT-323 | 7852 - Immediate | $2.78 | Vis detaljer |
![]() | ![]() | SI2300-TP | MOSFET N-CH 20V 4.5A SOT23 | 4267 - Immediate | $4.60 | Vis detaljer |
![]() | ![]() | SI2310-TP | MOSFET N-CH 60V 3A SOT23 | 22874 - Immediate | $4.02 | Vis detaljer |
![]() | ![]() | SI3402-TP | MOSFET N-CHANNEL 30V 4A SOT23 | 146257 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | SI2324A-TP | MOSFET N-CH 100V 2A SOT23 | 4136 - Immediate | $4.02 | Vis detaljer |
![]() | ![]() | SI2302A-TP | MOSFET N-CH 20V 3A SOT23 | 13091 - Immediate | $5.36 | Vis detaljer |
![]() | ![]() | SI2302-TP | MOSFET N-CH 20V 3A SOT-23 | 77303 - Immediate | $3.26 | Vis detaljer |
P-Channel MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI2301-TP | MOSFET P-CH 20V 2.8A SOT-23 | 22791 - Immediate | $3.26 | Vis detaljer |
![]() | ![]() | SI2305-TP | MOSFET P-CH 8V 4.1A SOT23 | 10874 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | SI3415-TP | MOSFET P-CH 20V 4A SOT-23 | 14485 - Immediate | $5.36 | Vis detaljer |
![]() | ![]() | MCQ4435-TP | MOSFET P-CH 30V 9.1A 8SOP | 61319 - Immediate | $11.97 | Vis detaljer |
![]() | ![]() | SI3139K-TP | MOSFET P-CH 20V 660MA SOT723 | 6891 - Immediate | $3.64 | Vis detaljer |
![]() | ![]() | SI2307-TP | MOSFET P-CH 30V 2.7A SOT23 | 2940 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | SI3407-TP | MOSFET P-CH 30V 4.1A SOT23 | 12617 - Immediate | $4.02 | Vis detaljer |
![]() | ![]() | MCQ9435-TP | MOSFET P-CH 30V 5.1A 8SOP | 10511 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | MCM1208-TP | MOSFET P-CH 12V 8A DFN2020-6J | 0 - Immediate | $7.28 | Vis detaljer |
![]() | ![]() | BSS84-TP | MOSFET P-CH 50V 130MA SOT23 | 23504 - Immediate | $2.01 | Vis detaljer |