Enhanced Automotive-Grade TVS Diodes
MCC's fully AEC-Q101 qualified TVS devices are available in SMA, SMB, and SMC packages for compatibility with various automotive applications
MCC's fully AEC-Q101 qualified TVS devices are designed to meet the demanding requirements of the automotive industry. With an impressive maximum operating junction temperature of +175°C, these TVS components deliver exceptional performance and reliability in harsh environments. The devices are available in SMA, SMB, and SMC packages, ensuring compatibility with various automotive applications.
Featuring a broad range of peak pulse power (Ipp) options, from 400 W to 3,000 W, and an extensive selection of reverse standoff voltage variants spanning 5 V to 190 V, these TVS devices offer comprehensive surge protection solutions. Whether safeguarding sensitive circuits from transient voltage spikes or defending against sudden power surges, these TVS components provide robust protection for critical electronic systems.
With their unidirectional and bidirectional configurations available across common SMA, SMB, and SMC packages, MCC’s fully AEC-Q101 qualified TVS devices offer versatility and flexibility in meeting diverse surge protection needs within the automotive industry.
- AEC-Q101 qualified for automotive applications
- PPAP capable, ensuring quality and reliability assurance
- Maximum operating junction temperature: +175°C
- Excellent clamping capability
- ESD, IEC 61000-4-2: ±30 kV contact, ±30 kV air
- Unidirectional and bidirectional configurations available
- Common SMA, SMB, and SMC packages for easy integration
Enhanced Automotive-Grade TVS Diodes
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - reversspenning (Typ) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SM8S36A-TP | TVS DIODE 36VWM 58.1VC DO218AB | 36V | 2088 - Immediate | $40.31 | Vis detaljer |
![]() | ![]() | SM8S33A-TP | TVS DIODE 33VWM 53.3VC DO218AB | 33V | 506 - Immediate | $40.31 | Vis detaljer |
![]() | ![]() | SM8S30A-TP | TVS DIODE 30VWM 48.4VC DO218AB | 30V | 3048 - Immediate | $40.31 | Vis detaljer |
![]() | ![]() | SM8S24A-TP | TVS DIODE 24VWM 38.9VC DO218AB | 24V | 104 - Immediate | $40.31 | Vis detaljer |
![]() | ![]() | ESDSB5V0D3BHE3-TP | TVS DIODE 5VWM 17VC SOD323 | 5V (maks) | 5846 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | ESD36VD3BHE3-TP | TVS DIODE 36VWM 75VC SOD323 | 36V (maks) | 21476 - Immediate | $2.21 | Vis detaljer |
![]() | ![]() | ESD12VD3BHE3-TP | TVS DIODE 12VWM 28VC SOD323 | 12V (maks) | 0 - Immediate | $5.00 | Vis detaljer |
![]() | ![]() | ESD15VD3BHE3-TP | TVS DIODE 15VWM 28.5VC SOD323 | 15V (maks) | 23498 - Immediate | $2.21 | Vis detaljer |
![]() | ![]() | ESD24VD3BHE3-TP | TVS DIODE 24VWM 44VC SOD323 | 24V (maks) | 0 - Immediate | $2.69 | Vis detaljer |
![]() | ![]() | ESD1524D3BHE3A-TP | TVS DIODE 15VWM 24VWM SOD323 | 15V (maks), 24V (maks) | 0 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | HSM24BHE3-TP | TVS DIODE 24VWM 48VC SOT23 | 24V (maks) | 2435 - Immediate | $4.04 | Vis detaljer |
![]() | ![]() | SMBJP6KE82AHE3-TP | TVS DIODE 70.1VWM 113V DO214AA | 70,1V | 5990 - Immediate | $6.35 | Vis detaljer |
![]() | ![]() | SM8S26A-TP | TVS DIODE 26VWM 42.1VC DO218AB | 26V | 61 - Immediate | $40.31 | Vis detaljer |
![]() | ![]() | SM8S22A-TP | TVS DIODE 22VWM 35.5VC DO218AB | 22V | 1493 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM5S22A-TP | TVS DIODE 22VWM 35.5VC DO218AB | 22V | 750 - Immediate | $11.66 | Vis detaljer |
![]() | ![]() | SM5S24A-TP | TVS DIODE 24VWM 38.9VC DO218AB | 24V | 571 - Immediate | $33.00 | Vis detaljer |
![]() | ![]() | SM5S30A-TP | TVS DIODE 30VWM 48.4VC DO218AB | 30V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM5S33A-TP | TVS DIODE 33VWM 53.3VC DO218AB | 33V | 1072 - Immediate | $29.44 | Vis detaljer |
![]() | ![]() | SMAJP4KE24AQ-TP | TVS DIODE 20.5VWM 33.2V DO214AC | 20,5V | 9975 - Immediate | $4.23 | Vis detaljer |
![]() | ![]() | SMAJ24CAQ-TP | TVS DIODE 24VWM 38.9VC DO214AC | 24V | 8500 - Immediate | $3.46 | Vis detaljer |