100 V Dual N- and P-Channel MOSFET in DFN3333-D Package

MCC dual-channel MOSFETs are designed for compact power applications

Image of MCC 100 V Dual N and P-Channel MOSFET in DFN3333-D PackageThe Micro Commercial Components (MCC) MCGD115NP10L-TP is a dual 100 V N- and P-channel MOSFET array in the compact DFN3333-D package. Designed for space-constrained power systems, this device integrates both N- and P-channel MOSFETs with robust on-resistance and current handling capability. With a maximum 115 mΩ (N-channel) on-resistance at 10 V and 10 A current rating, the MCGD115NP10L-TP delivers efficient switching and thermal performance, making it ideal for DC/DC converters, load switches, and high-speed power control in consumer, industrial, and automotive environments.

Features
  • A dual N- and P-channel MOSFET array provides flexible power switching in a single compact package
  • Trench power LV MOSFET technology
  • 100 V drain-source voltage (VDS) rating, suitable for a wide range of power system voltages
  • Low N-channel RDS(ON) of 115 mΩ (max) at VGS = 10 V, reducing conduction losses and improving efficiency
  • Integrated complementary MOSFETs help simplify PCB design and reduce component count
  • The surface-mount DFN3333-D package enables high-density board layouts in compact systems
  • RoHS compliant and halogen-free, aligning with global environmental standards
Applications
  • DC/DC converters
  • Load switch applications
  • Power management in compact systems
  • Motor drivers
  • Consumer and industrial power control

100 V Dual N- and P-Channel MOSFET in DFN3333-D Package

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
Nye produkter
DUAL N&P-CHANNEL MOSFET DFN3333-
MCGD115NP10L-TPDUAL N&P-CHANNEL MOSFET DFN3333-5000 - Immediate$8.98Vis detaljer
Published: 2026-04-24