NickelGuard™ EMF Shielding Paint
The MG Chemicals high-performance, water-based conductive coating is engineered to protect against EMI
NickelGuard EMF shielding paint (841WBU) from MG Chemicals is a high-performance, water-based conductive coating engineered to protect against electromagnetic interference (EMI). Unlike traditional shielding paints that only block the electric component of EMF waves, this formula is pigmented with ferromagnetic nickel flakes, enabling it to shield both electric and magnetic components. The result is a robust, single-part solution that requires no heat curing or complex preparation.
Designed for ease of use, it can be applied by brush, roller, or spray and adheres well to drywall, wood, and many plastics. Once cured, it can be painted over with standard architectural paints, making it ideal for residential, commercial, and industrial applications. Whether users are safeguarding a server room, shielding a home from Wi-Fi® signals, or protecting sensitive electronics, NickelGuard offers a reliable and cost-effective solution.
- 1-part water-based acrylic system
- Pigmented with highly conductive nickel flakes
- Shields both electric and magnetic EMF components
- No heat cure required
- Low VOC and low odor
- Non-flammable formulation
- Easy application: brush, roller, or spray
- Bonds well to drywall, wood, and plastics
- Paintable with standard architectural coatings
- Durable cured film
- Excellent coverage and adhesion
- Environmentally friendly
- Suitable for large surface areas
- Conforms to complex geometries
- Compatible with grounding systems
- Shielding interior walls in homes and offices
- Protecting server rooms from EMI
- Creating Faraday cages
- Shielding operating rooms and medical facilities
- EMI protection for musical instruments (e.g., guitars)
- Blocking Wi-Fi and 5G signals in sensitive areas
- Shielding electronics enclosures
- Enhancing EMC compliance in devices
- Reducing EMF exposure in bedrooms
- Industrial EMI shielding
- Shielding smart meter radiation
- Protecting lab environments
- Grounding surfaces for electronics
- Shielding plastic housings
- EMF protection in educational institutions
NickelGuard™ EMF Shielding Paint
| Bilde | Manufacturer Part Number | Beskrivelse | Skjema | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 841WBU-55ML | SUPER SHIELD WATER BASED NICKEL | Flaske, 55ml | 8 - Immediate | $517.35 | Vis detaljer |
![]() | ![]() | 841WBU-850ML | SUPER SHIELD WATER BASED NICKEL | Kanne, 850ml | 1 - Immediate | $3,024.57 | Vis detaljer |