Spring-Clamp Terminal Blocks
METZ CONNECT spring-clamp terminal blocks help to reduce wiring time
METZ CONNECT offers a wide range of spring clamp terminal blocks in reflow-compatible designs and the custom printing of terminal blocks such as figures or symbols, clockwise or counter clockwise. Three types of printing are available: ink-jet, pad and hot stamping. You can also order the terminal blocks with different colors and if required, vary the colors within a terminal block. This is helpful in housing integration to achieve a visually attractive device or to ensure wires are connected to their proper terminals.
- METZ CONNECT patented cage clamp design
- Consistent connection force provided from spring
- Spring automatically adjusts for different size wires
- Gas proof connection at the terminal point
- Works well in high-vibration environments
- No screwdrivers or other tools are needed
- Open terminal chamber upon delivery “wire ready”
- Available in solderable or pluggable (1 pc and 2 pc)
- Mate with industry-standard headers
- Customization possible including color sequencing and printing
- Full product range from 2.5 mm to 10 mm centerlines
- Meets UL 1059 pull-out force
- HVAC systems and controls
- Camera and vision systems
- Industrial controls
- Security systems
- Fire detection and alarms
- Test and measurement
- Lighting controls
- Information systems
- Building automation
- Industrial communications
- Irrigation
- Audio/video
Surface-Mount
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASM02V0108-0G16 | TERM BLOCK 1POS TOP ENTRY SMD | 11838 - Immediate | $4.62 | Vis detaljer |
![]() | ![]() | ASM02V0108-1G16 | TERM BLOCK 1POS TOP ENTRY SMD | 7232 - Immediate | $4.71 | Vis detaljer |
Free Hanging In-Line
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASP0460622 | TERM BLOCK PLUG 6POS 5.08MM | 110 - Immediate | $56.96 | Vis detaljer |
![]() | ![]() | ASP0450522 | TERM BLOCK PLUG 5POS 5MM | 2925 - Immediate | $49.74 | Vis detaljer |
![]() | ![]() | ASP0440322 | TERM BLOCK PLUG 3POS 3.81MM | 532 - Immediate | $31.94 | Vis detaljer |
![]() | ![]() | ASP0460822 | TERM BLOCK PLUG 8POS 5.08MM | 0 - Immediate | $78.79 | Vis detaljer |
![]() | ![]() | ASP0440222 | TERM BLOCK PLUG 2POS 3.81MM | 5548 - Immediate | $22.22 | Vis detaljer |
Through-Hole
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AST0410504 | TERM BLOCK 5POS 45DEG 2.5MM PCB | 0 - Immediate | $14.44 | Vis detaljer |
![]() | ![]() | AST0250804 | TERM BLK 8POS SIDE ENTRY 5MM PCB | 99 - Immediate | $65.90 | Vis detaljer |
![]() | ![]() | AST0550402 | TERM BLK 4POS SIDE ENTRY 5MM PCB | 109 - Immediate | $47.43 | Vis detaljer |
![]() | ![]() | AST0550602 | TERM BLK 6POS SIDE ENTRY 5MM PCB | 0 - Immediate | $30.57 | Vis detaljer |
![]() | ![]() | AST0250404 | TERM BLK 4POS SIDE ENTRY 5MM PCB | 11 - Immediate | $35.50 | Vis detaljer |
Wire to Board
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SR99S01VBNN03G7 | TERM BLOCK 1POS SIDE ENTRY PCB | 6096 - Immediate | $9.54 | Vis detaljer |
![]() | ![]() | SR99S01VBNN04G7 | TERM BLOCK 1POS SIDE ENTRY PCB | 5205 - Immediate | $9.54 | Vis detaljer |
![]() | ![]() | SR99S01VBNN02G7 | TERM BLOCK 1POS SIDE ENTRY PCB | 2942 - Immediate | $9.54 | Vis detaljer |
![]() | ![]() | SR99S01VBNN01G7 | TERM BLOCK 1POS SIDE ENTRY PCB | 4219 - Immediate | $9.54 | Vis detaljer |
![]() | ![]() | SR99S01VBNN00G7 | TERM BLOCK 1POS SIDE ENTRY PCB | 2801 - Immediate | $9.17 | Vis detaljer |