Fully Integrated High-Speed Loopback Solutions
Menlo Microsystems dual DP3T loopback switches are designed for high-speed SerDes interface testing
Menlo Microsystems MM5620 high-speed differential dual DP3T loopback switch (AC coupled), and the MM5622 high-speed differential dual DP3T loopback switch (DC coupled), both support the differential signal switching required for numerous high-speed SerDes interfaces to greater than 64 Gbps data-rate applications for smartphones, GPUs, CPUs, network processors, and other high-performance computing and high-speed memory products.
Based on Menlo Microsystems Ideal Switch® technology, these switches can operate at 64 Gbps with a bandwidth of 20 GHz for high-performance applications. With low insertion loss, fast switching speed, and unmatched reliability, the MM5620/MM5622 can operate with greater than 3 billion switching cycles.
- DC up to 20 GHz range
- DP3T (differential mode) with loopback mode
- Normally open, reflective actuator
- Low insertion loss (MM5622): -1.1 dB at 16 GHz
- Integrated charge pump and driver eliminates the requirement for external biasing and driver circuitry
- Fully controllable ports for low, medium, and high data rate signal routing
- Support both high-speed and DC sweep signal paths
- High reliability: greater than 3 billion switching operations
- 8.2 mm x 8.2 mm LGA package
- High-speed data-digital component testing
- Optical-electrical module testing
- High-speed signal routing
- ATE device interface boards
- Differential switch matrices
Fully Integrated High-Speed Loopback Solutions
| Bilde | Manufacturer Part Number | Beskrivelse | RF-type | Topologi | Krets | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MM5620-01NDB-TR | 64 GBPS HIGH-SPEED DIFFERENTIAL | ATE | Reflekterende | DP3T | 491 - Immediate | $3,431.52 | Vis detaljer |
![]() | ![]() | MM5622-01NDB-TR | DUAL DPDT W/INTERNAL CHARGE PUMP | ATE | Reflekterende | DP3T | 234 - Immediate | $3,534.43 | Vis detaljer |