GST/GSM Series Industrial and Medical-Grade External Adapters
MEAN WELL's adapters are designed to meet level VI efficiency regulations worldwide
MEAN WELL’s GST (ITE) and GSM (medical) series external power adapters provide high reliability, performance, and efficiency for all types of ITE, industrial, and medical electronic devices. The GST and GSM families offer flexible input styles for user selections, including wall-mount Type-U (US) and Type-E (EU), as well as desktop Type-A (IEC320-C14 inlet) and Type-B (IEC320-C8 inlet) options. The entire family supports a universal input voltage of 85 VAC to 264 VAC and provides single-output voltage models that cover 5 VDC to 55 VDC. The products are designed to meet level VI efficiency regulations worldwide and carry global safety certifications that cover most geographic regions around the world.
- Global certifications
- Universal AC input / full range
- Low no-load power consumption
- Level VI energy efficiency
- Complete protections: short-circuit, overload, overvoltage, and overtemperature
- Wide operating temperature
- 94 V-0 flame-retardant plastic enclosure
- Consumer electronics devices
- Telecommunication devices
- Office facilities
- Industrial equipment
- Lab and measurement instruments
- PoE power sources
- Mobile clinical workstations
- Medical handheld devices
- Medical monitors
GST and GSM Series External Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - inngang | Utgangsspenning | Strøm - utgang (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GSM06E06-P1J | AC/DC WALL MOUNT ADAPTER 6V 6W | 85 – 264VAC | 6V | 1A | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | GSM06U24-P1J | AC/DC WALL MOUNT ADAPTER 24V 6W | 85 – 264VAC | 24V | 250mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | GSM06U12-P1J | AC/DC WALL MOUNT ADAPTER 12V 6W | 85 – 264VAC | 12V | 500mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | GSM06E09-P1J | AC/DC WALL MOUNT ADAPTER 9V 6W | 85 – 264VAC | 9V | 660mA | 54 - Immediate | $123.12 | Vis detaljer |
![]() | ![]() | GSM06E05-P1J | AC/DC WALL MOUNT ADAPTER 5V 6W | 85 – 264VAC | 5V | 1,2A | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | GSM06U06-P1J | AC/DC WALL MOUNT ADAPTER 6V 6W | 85 – 264VAC | 6V | 1A | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | GSM06U07-P1J | AC/DC WALL MOUNT ADAPTER 7.5V 6W | 85 – 264VAC | 7,5V | 800mA | 71 - Immediate | $123.12 | Vis detaljer |
![]() | ![]() | GSM160A12-R7B | AC/DC DESKTOP ADAPTER 12V 138W | 80 – 264VAC | 12V | 11,5A | 429 - Immediate | $542.61 | Vis detaljer |
![]() | ![]() | GSM120B48-R7B | AC/DC DESKTOP ADAPTER 48V 120W | 80 – 264VAC | 48V | 2,5A | 5 - Immediate | $462.15 | Vis detaljer |
![]() | ![]() | GSM160B12-R7B | AC/DC DESKTOP ADAPTER 12V 138W | 80 – 264VAC | 12V | 11,5A | 24 - Immediate | $542.61 | Vis detaljer |
![]() | ![]() | GSM90A15-P1M | AC/DC DESKTOP ADAPTER 15V 90W | 80 – 264VAC | 15V | 6A | 0 - Immediate | $314.34 | Vis detaljer |
![]() | ![]() | GSM36U24-P1J | AC/DC WALL MOUNT ADAPTER 24V 36W | 80 – 264VAC | 24V | 1,5A | 0 - Immediate | $154.36 | Vis detaljer |
![]() | ![]() | GSM06U09-P1J | AC/DC WALL MOUNT ADAPTER 9V 6W | 85 – 264VAC | 9V | 660mA | 0 - Immediate | $112.94 | Vis detaljer |
![]() | ![]() | GSM36B09-P1J | AC/DC DESKTOP ADAPTER 9V 36W | 80 – 264VAC | 9V | 4A | 0 - Immediate | $154.36 | Vis detaljer |
![]() | ![]() | GSM90B15-P1M | AC/DC DESKTOP ADAPTER 15V 90W | 80 – 264VAC | 15V | 6A | 0 - Immediate | $314.34 | Vis detaljer |
![]() | ![]() | GSM60B05-P1J | AC/DC DESKTOP ADAPTER 5V 30W | 80 – 264VAC | 5V | 6A | 0 - Immediate | $217.04 | Vis detaljer |
![]() | ![]() | GSM60U18-P1J | AC/DC WALL MOUNT ADAPTER 18V 60W | 80 – 264VAC | 18V | 3,33A | 51 - Immediate | $307.98 | Vis detaljer |
![]() | ![]() | GSM40A12-P1J | AC/DC DESKTOP ADAPTER 12V 40W | 80 – 264VAC | 12V | 3,34A | 837 - Immediate | $195.53 | Vis detaljer |
![]() | ![]() | GSM60A24-P1J | AC/DC DESKTOP ADAPTER 24V 60W | 80 – 264VAC | 24V | 2,5A | 1672 - Immediate | $217.04 | Vis detaljer |
![]() | ![]() | GSM25B05-P1J | AC/DC DESKTOP ADAPTER 5V 20W | 80 – 264VAC | 5V | 4A | 0 - Immediate | $145.94 | Vis detaljer |