DRS Series – DIN Rail Power Supplies

MEAN WELL's DRS-240/480 DIN rail PSU is an excellent choice for security and fire systems

Image of MEAN WELL's DRS Series – DIN Rail Power Supplies As a response to the rapid development of complex building architectures, the governments of Europe, the USA, and China created safety regulations for security and fire systems (EN54-4/UL2524/GB17945). MEAN WELL's DRS-240 and DRS-480 series are all-in-one, DIN rail type intelligent security power supplies to satisfy this vast market.

The most attractive feature of DRS-240 and DRS-480 is the multi-functional integration, which includes AC-DC power supply, battery charger, DC-UPS, and communication monitor in a single compact package. They also feature 90 VAC to 305 VAC input applicable to all parts of the world, compliance with safety control regulations and alarm signals, and automatic load priority power balancing (the battery will be charged with excess power). The product has a built-in Modbus communication interface, and charging parameters can be adjusted via SBP-001. The 2-stage/3-stage charging curve and charging current setting (20% to 100%) can also be adjusted manually through the front panel. The charging parameter flexibility allows the DRS-240 and DRS-480 to be suitable for various lead-acid and lithium batteries. These integrations enable the DRS-240 and DRS-480 to become one of the most complete DIN rail PSU for security and fire systems. The DRS-240 and DRS-480 provide the best solution for fire safety systems such as emergency communication equipment, fire emergency lighting, access control systems, central monitoring systems, and more.

Features
  • All in one function (DC power supply, battery charging, DC-UPS, and communication protocols)
  • Universal input 90 VAC to 305 VAC with PFC function (277 VAC available)
  • Signal and alarm design meet UL2524/EN54-4/GB17945 requirements
  • Form C relay contacts are used to meet the safety regulation requirements
  • Auto priority function: Supply the load when the AC power grid is abnormal (the battery will be charged with the rest of the unneeded energy)
  • AC fail, DC OK, battery low warning, charger fail
  • Built-in Modbus protocol, optional CAN bus protocol
  • Complete protections: Output short circuit, OLP, OVP, OTP (auto derating), battery cut off, reverse polarity protection
  • Charging curve can be set with programmer SBP-001
  • 20% to 100% charging current adjustable by VR
  • 2-stage or 3-stage selectable via DIP switch
  • -30°C to +70°C wide operating temperature

DRS Series – DIN Rail Power Supplies

BildeManufacturer Part NumberBeskrivelseSpenning - utgang 2Tilgjengelig antall PrisVis detaljer
AC/DC DIN RAIL SUPPLY 48V 240WDRS-240-48AC/DC DIN RAIL SUPPLY 48V 240W-46 - Immediate$1,777.51Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 480WDRS-480-24AC/DC DIN RAIL SUPPLY 24V 480W-0 - Immediate$2,221.88Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 240WDRS-240-24AC/DC DIN RAIL SUPPLY 24V 240W-0 - Immediate$1,777.51Vis detaljer
AC/DC DIN RAIL SUPPLY 48V 480WDRS-480-48AC/DC DIN RAIL SUPPLY 48V 480W-29 - Immediate$2,221.88Vis detaljer
AC/DC DIN RAIL SUPPLY 12V 240WDRS-240-12AC/DC DIN RAIL SUPPLY 12V 240W-90 - Immediate$1,777.51Vis detaljer
AC/DC DIN RAIL SUPPLY 36V 238WDRS-240-36AC/DC DIN RAIL SUPPLY 36V 238W-0 - Immediate$1,777.51Vis detaljer
AC/DC DIN RAIL SUPPLY 36V 479WDRS-480-36AC/DC DIN RAIL SUPPLY 36V 479W-3 - Immediate$2,221.88Vis detaljer
Published: 2022-05-11