Charger and Inverter Solutions
MEAN WELL’s battery charger and inverter series are highly reliable, compact, and flexible power products
Many applications using batteries require the integration of both a charger and an inverter, and MEAN WELL is a one-stop shop for a complete solution. MEAN WELL’s latest generation battery charger NPB and NPP series and inverter NTS and NTU series are highly reliable, compact, and flexible power products. They efficiently charge batteries and convert battery energy to power a variety of AC electronics on the go.
Both the NPB and NPP series and NTS and NTU series come with complete protection features to ensure their reliability and the safety of users. The user-friendly control panel allows for quick parameter settings and status alarms. Advanced models come with communication features and programming capabilities to allow user monitoring and configuration.
In applications such as RVs or marine boats, the NPB and NPP chargers can be used to charge the on-board battery when shore power is available. When operating remotely, the NTS and NTU inverters can be used to power on-board TVs, radios, HVAC, or other AC loads. Additionally, the NPB and NPP charger series and NTS and NTU inverter series share similar enclosure design, footprint, and termination methods, so integrating both products is easy and convenient .
Features
- NPB series: intelligent charger that is compatible with a wide variety of batteries over a wide range of battery voltages
- NPP series: charger and power supply 2-in-1 configurable to be suitable for applications that require battery charging and DC power supply
- NTS series: compact and reliable inverter series with status monitoring and communication capabilities
- NTU series: inverter with AC bypass function for quick integration of UPS systems
Charger and Inverter Solutions
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NPB-360-12AD1 | BATT CHG DESKTOP 10.5V15.2V 20A | 18 - Immediate | $813.92 | Vis detaljer |
![]() | ![]() | NPB-120-48AD1 | BATT CHRGR DESKTOP 42V-60.8V 2A | 45 - Immediate | $521.45 | Vis detaljer |
![]() | ![]() | NPB-240-48AD1 | BATT CHRGR DESKTOP 42V-60.8V 4A | 0 - Immediate | $649.40 | Vis detaljer |
![]() | ![]() | NPB-240-12TB | BATT CHG DSKTP 10.5V15.2V 13.5A | 34 - Immediate | $649.40 | Vis detaljer |
![]() | ![]() | NPB-360-24XLR | BATT CHRGR DESKTOP 21V-30.4V 12A | 17 - Immediate | $813.92 | Vis detaljer |
![]() | ![]() | NPB-240-48XLR | BATT CHRGR DESKTOP 42V-60.8V 4A | 1 - Immediate | $649.40 | Vis detaljer |
![]() | ![]() | NPB-120-12XLR | BATT CHG DSKTP 10.5V15.2V 6.8A | 0 - Immediate | $521.45 | Vis detaljer |
![]() | ![]() | NPB-120-48XLR | BATT CHRGR DESKTOP 42V-60.8V 2A | 0 - Immediate | $521.45 | Vis detaljer |
![]() | ![]() | NPB-240-24TB | BATT CHRGR DESKTOP 21V-30.4V 8A | 21 - Immediate | $649.40 | Vis detaljer |
![]() | ![]() | NPB-360-12XLR | BATT CHG DESKTOP 10.5V15.2V 20A | 4 - Immediate | $813.92 | Vis detaljer |
![]() | ![]() | NTS-450-148UN | INVERTER 450W | 2 - Immediate | $1,330.94 | Vis detaljer |
![]() | ![]() | NTS-300-212EU | INVERTER 300W | 3 - Immediate | $1,006.24 | Vis detaljer |
![]() | ![]() | NTS-1200-248CN | INVERTER 1200W | 3 - Immediate | $2,822.84 | Vis detaljer |
![]() | ![]() | NTU-1200-224UN | INVERTER 1200W | 3 - Immediate | $2,616.18 | Vis detaljer |
![]() | ![]() | NTS-300-248EU | INVERTER 300W | 4 - Immediate | $1,271.77 | Vis detaljer |
![]() | ![]() | NTS-450-248EU | INVERTER 450W | 3 - Immediate | $1,330.94 | Vis detaljer |
![]() | ![]() | NTS-1200-112UN | INVERTER 1200W | 1 - Immediate | $2,423.67 | Vis detaljer |
![]() | ![]() | NTS-300-248CN | INVERTER 300W | 3 - Immediate | $1,022.79 | Vis detaljer |
![]() | ![]() | NTS-750-112UN | INVERTER 750W | 0 - Immediate | $2,107.24 | Vis detaljer |
![]() | ![]() | NTS-750-212UN | INVERTER 750W | 2 - Immediate | $2,031.82 | Vis detaljer |