BIC-5K Series 5 kW Grid-Tied Bidirectional Energy Conversion Power Supply
The MEAN WELL BIC-5K series power supply offers high-capacity 5,000 W conversion with <1 ms seamless switching
The MEAN WELL BIC-5K series 5 kW grid-tied bidirectional energy conversion power supply is where efficiency meets scale. This 5,000 W bidirectional solution not only charges systems, it recovers energy and feeds it back to the grid. Designed for high-demand applications like battery formation and energy storage, the BIC-5K offers a seamless, scalable, and globally certified path to lowering electricity expenses and carbon emissions.
- 180 VAC to 305 VAC input range
- Fully digital design with efficiency up to 93.5%
- Fast bidirectional switching <1 ms (AC/DC ⇄ DC/AC)
- Low THDi <3% and high power factor up to 0.99
- Parallel operation supported, expandable up to 30 kW (5+1 units)
- Built-in CANBus or MODBus communication interface
- Supports multi-unit configuration for three-phase (3Ø) systems
- Five-year warranty
- Comprehensive protection functions: anti-islanding, AC abnormality, DC overvoltage, overload, short circuit, and overtemperature protection
- Wide operating temperature range of -30°C to +70°C
- Low-noise cooling fan (<43 dB to 54 dB)
- PCB conformal coating for enhanced durability
- Certified to CB/UL/TÜV/RCM/EAC/CE/UKCA, including 62368-1, 62477-1, and grid-connection standard 50549-1
- Battery testing equipment
BIC-5K Series 5 kW Grid-Tied Bidirectional Energy Conversion Power Supply
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 1 | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BIC-5K-24 | A/D +24V208A ; D/A +24V232A | 24V | 0 - Immediate | $13,103.50 | Vis detaljer |
![]() | ![]() | BIC-5K-96MOD | A/D +96V52A ; D/A +96V57A | 96V | 0 - Immediate | $13,103.50 | Vis detaljer |
![]() | ![]() | BIC-5K-380MOD | A/D +380V15A ; D/A +380V16A | 380V | 0 - Immediate | $13,103.50 | Vis detaljer |
![]() | ![]() | BIC-5K-48MOD | A/D +48V104A ; D/A +48V114A | 48V | 0 - Immediate | $13,103.50 | Vis detaljer |
![]() | ![]() | BIC-5K-96 | A/D +96V52A ; D/A +96V57A | 96V | 0 - Immediate | $13,103.50 | Vis detaljer |
![]() | ![]() | BIC-5K-380 | A/D +380V15A ; D/A +380V16A | 380V | 0 - Immediate | $13,103.50 | Vis detaljer |
![]() | ![]() | BIC-5K-48 | A/D +48V104A ; D/A +48V114A | 48V | 0 - Immediate | $13,103.50 | Vis detaljer |
![]() | ![]() | BIC-5K-24MOD | A/D +24V208A ; D/A +24V232A | 24V | 0 - Immediate | $13,103.50 | Vis detaljer |