MxL86110 and MxL86111 Gigabit Ethernet PHY Transceivers
MaxLinear’s transceivers feature a small footprint, low power consumption, and low RBOM
MaxLinear's MxL86110 and MxL86111 are state-of-the-art single-port Ethernet Gigabit copper PHYs with low power consumption, a small footprint, and low RBOM. They support 10BASE-Te, 100BASE-TX, and 1000BASE-T on the twisted pair interface. 10BASE-Te and 100BASE-TX support half- and full-duplex and 1000BASE-T full-duplex mode of operation. The devices are available for both commercial and industrial temperature ranges.
MxL86110 supports the RGMII MAC interface. MxL86111 integrates an SGMII/100BASE-FX/1000BASE-X interface and supports RGMII or SGMII as the MAC interface and dual media, media converter, or RGMII to SGMII bridge applications.
Both devices have a low power consumption and support energy-efficient Ethernet (EEE) for 100BASE-TX and 1000BASE-T. Further power saving can be achieved using the Wake-on-LAN functionality and the no-link detection.
The devices are provided in a small package (MxL86110: QFN40, MxL86111: QFN48) and can be operated from a single 3.3 V power supply using the integrated DC/DC converter with few external components.
Advanced applications are supported by the industrial temperature range variants (MxL86110I and MxL86111I), SyncE support, integrated SerDes, and the integrated SGMII/BASE-X interface of MxL86111.
- Supports
- 10BASE-Te, 100BASE-TX: F = full- and half-duplex
- 1000BASE-T: full-duplex
- MAC interface
- MxL86110: RGMII
- MxL86111: RGMII or SGMII
- Package
- MxL86110: QFN40
- MxL86111: QFN48
- Low power of < 400 mW with external DC/DC
- Energy-efficient Ethernet for 100BASE-TX and 1000BASE-T
- No-link power saving
- Auto MDI/MDI-X
- Auto polarity detection and correction
- Internal DC/DC enables single 3.3 V supply operation
- Supports 3.3 V, 2.5 V, or 1.8 V RGMII
- 25 MHz XTAL or OSC clock input
- Three network status LEDs
- Cable diagnostic: open, short, loop length
- Auto down-speed for bad cables or two-pair loops
- 10k byte jumbo frame support
- Wake on LAN over BASE-T or Fiber (MxL86111)
- MxL86111: SGMII / 100BASE-FX / 1000BASE-X interface, media converter, dual media or RGMII to SGMII bridge functionality
- Supports SyncE (synchronous Ethernet)
MxL8611x Transceivers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MXL86110C-AQB-R | ETHERNET ICS 1G ETHERNET PHY | 324 - Immediate | $36.85 | Vis detaljer |
![]() | ![]() | MXL86110I-AQB-R | ETHERNET ICS 1G ETHERNET PHY | 0 - Immediate | $42.10 | Vis detaljer |
![]() | ![]() | MXL86111C-AQB-R | IC TRANSCEIVER FULL 1/1 48QFN | 0 - Immediate | $45.28 | Vis detaljer |
![]() | ![]() | MXL86111I-AQB-R | ETHERNET ICS 1G ETHERNET PHY | 716 - Immediate | $57.25 | Vis detaljer |
MxL8611x Evaluation Board
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MXL86110I-EVK-1 | EVAL BOARD FOR MXL8611XX | 4 - Immediate | $2,705.85 | Vis detaljer |