MxL8310x/MxL8311x Low EMI RS485 Transceivers with EFT
MaxLinear’s half-duplex RS485 transceivers with ESD and EFT protection are ideal for a diverse range of applications
MaxLinear’s MxL8310x and MxL8311x half-duplex RS485 transceivers offer reliable communication in challenging industrial environments. These transceivers feature bus pins designed to withstand IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD), making them ideal for harsh conditions. With a wide supply voltage range (3.3 V to 5 V), these devices ensure consistent performance across various applications, even when the power supply drops below 4.5 V.
In addition, the transceivers have a low-power shutdown mode that can significantly prolong battery life in applications such as industrial notebooks, sensors, and solar-powered devices. The hot swap capability ensures a predictable logic state during power-up, enhancing overall system reliability.
With integrated EFT and ESD protection, low slew-limiting drivers, and extended operating conditions, this transceiver family is well-suited for a diverse range of applications.
- Meets or exceeds the requirements of the TIA/EIA485A Standard
- Up to ±2 kV EFT protection
- Up to ±8 kV ESD contact
- Low-power shutdown mode
- Hot swap support
- Extended operating temperature of -40°C to +125°C
- Advanced fail safe circuitry
- Process automation
- Building automation
- Industrial sensors
MxL8310x/MxL8311x Low EMI RS485 Transceivers with EFT
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MXL83102E-ADA-R | IC TRANSCEIVER HALF 1/1 8SOIC | 2069 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | MXL83101E-ADA-R | IC TRANSCEIVER HALF 1/1 8SOIC | 4013 - Immediate | $6.74 | Vis detaljer |
![]() | ![]() | MXL83111E-ADA-R | IC TRANSCEIVER HALF 1/1 8SOIC | 78 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | MXL83112E-ADA-R | IC TRANSCEIVER HALF 1/1 8SOIC | 7220 - Immediate | $8.23 | Vis detaljer |