Wireless and RF ICs
Analog Devices presents high performance analog building blocks featuring wireless RF ICs
Analog Devices offers a range of high-performance wireless and RF ICs, from building blocks to highly integrated circuits. From RF mixers and vector multipliers to power amplifiers, high-speed data converters, I/Q modulators and demodulators, and much more, their portfolio is ideal for essential wireless and radio functions in the telecom, cable, and automotive industries. With the MAX2640 and MAX2641 families of low-cost, ultra-low-noise amplifiers, for example, users can support applications in the cellular, PCS, GPS, and 2.4 GHz ISM frequency bands. The devices consume just 3.5 mA of current while providing a low noise figure, high gain, high input IP3, and an operating frequency range from 300 MHz to 2500 MHz. The MAX2680, MAX2681, and MAX2682 families of miniature, low-cost, low-noise downconverter mixers are well suited for low-voltage operation in applications such as portable communications equipment. They operate with RF input frequencies between 400 MHz and 2500 MHz, and downconvert to IF output frequencies between 10 MHz and 500 MHz.
RF Amplifiers
| Bilde | Manufacturer Part Number | Beskrivelse | Forsterker | Støytall | RF-type | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX2615ETA+T | IC RF AMP GPS 40MHZ-4GHZ 8TDFN | 18,5dB | 2,2dB | Generell bruk | 2057 - Immediate 90000 - Factory Stock | $43.88 | Vis detaljer |
![]() | ![]() | MAX2640EUT+T | IC AMP CELL 300MHZ-1.5GHZ SOT6 | 15,1dB | 0,9dB – 1,1dB | Mobiltelefon, GPS, PCS | 2500 - Immediate | $59.31 | Vis detaljer |
![]() | ![]() | MAX2641EUT+T | IC AMP CELL 300MHZ-2.5GHZ SOT6 | 13,5dB | 1,5dB | Mobiltelefon, GPS, PCS | 2007 - Immediate 5000 - Factory Stock | $43.32 | Vis detaljer |
![]() | ![]() | MAX2686EWS+T | IC RF AMP GPS 1575.42MHZ 4WLP | 19dB | 0,75dB | GPS/GNSS | 6628 - Immediate | $20.49 | Vis detaljer |
![]() | ![]() | MAX2679ENS+T | IC RF AMP GPS 1.575GHZ 4WLP | 19dB | 0,95dB | GPS/GNSS | 2500 - Immediate | $12.82 | Vis detaljer |
![]() | ![]() | MAX2679BENS+ | IC RF AMP GALILEO 1.575GHZ 4WLP | 16,5dB | 1,03dB | Galileo, GLONASS, GPS | 0 - Immediate | See Page for Pricing | Vis detaljer |
RF Mixers
| Bilde | Manufacturer Part Number | Beskrivelse | Sekundære attributter | Strøm - forsyning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX2680EUT+T | IC MXR 400MHZ-2.5GHZ DWN SOT23-6 | Nedomformer | 5mA | 2552 - Immediate 45000 - Factory Stock | $32.84 | Vis detaljer |
![]() | ![]() | MAX2681EUT+T | IC MXR 400MHZ-2.5GHZ DWN SOT23-6 | Nedomformer | 8,7mA | 9965 - Immediate | $64.27 | Vis detaljer |
![]() | ![]() | MAX2682EUT+T | IC MXR 400MHZ-2.5GHZ DWN SOT23-6 | Nedomformer | 15mA | 915 - Immediate | $41.44 | Vis detaljer |
Evaluation and Development Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX2640EVKIT | EVAL KIT MAX2640, MAX2641 | 0 - Immediate 6 - Factory Stock | $2,085.20 | Vis detaljer |
![]() | ![]() | MAX2641EVKIT | EVAL KIT MAX2640, MAX2641 | 0 - Immediate 6 - Factory Stock | $2,085.20 | Vis detaljer |
![]() | ![]() | MAX2680EVKIT# | EVALUATION KIT FOR MAX2680-MAX26 | 0 - Immediate | $1,257.17 | Vis detaljer |
![]() | ![]() | MAX2615EVKIT# | LINEAR BROADBAND AMPLIFIER | 1 - Immediate 7 - Factory Stock | $1,208.05 | Vis detaljer |
![]() | ![]() | MAX2693LEVKIT# | EVAL KIT | 0 - Immediate | $988.67 | Vis detaljer |
![]() | ![]() | MAX2681EVKIT | EVAL KIT | 1 - Immediate 6 - Factory Stock | $2,085.20 | Vis detaljer |
![]() | ![]() | MAX2682EVKIT | EVAL KIT | 0 - Immediate 8 - Factory Stock | $2,085.20 | Vis detaljer |
![]() | ![]() | MAX2679BEVKIT# | KIT EVAL AMP GPS FOR MAX2679B | 1 - Immediate 8 - Factory Stock | $1,336.40 | Vis detaljer |
![]() | ![]() | MAX2679EVKIT# | KIT EVAL AMP GPS FOR MAX2679 | 1 - Immediate 6 - Factory Stock | $1,336.40 | Vis detaljer |