mbed® Development Solutions
Get to market faster with Analog Devices' mbed platform development kits
Analog Devices' mbed development platforms make technology seamless, providing low-power, efficient, and secure solutions for challenging embedded solutions. Their development platforms simplify and accelerate the design of IoT devices using ARM® microcontrollers within the mbed environment.
The MAX32600MBED IoT development platform is a complete system for developing and debugging embedded, connected applications. The ultra-low power microcontroller with advanced AFE supports a variety of applications including wearable devices. The MAX32630FTHR board is a rapid development platform designed for quick implementation of battery-optimized solutions with the MAX32630 ARM Cortex®-M4F. The MAXREFDES100 health sensor development platform saves up to six months of development time for wearable fitness or clinical devices.
For secure embedded solutions, the MAXREFDES143 (available only in US & CA) and MAXREFDES155 demonstrate an authenticated data chain from protected sensor node to web server. They include an Arduino® shield connector for immediate mbed testing.
Visit Analog Devices' mbed platform page to see their full suite of mbed development solutions.
mbed Development Solutions
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX32631IWG+T | IC MCU 32BIT 2MB FLASH 100WLP | 0 - Immediate | $131.68 | Vis detaljer |
![]() | ![]() | MAX32630FTHR# | PEGASUS MAX14690/MAX32630 DEV | 34 - Immediate 140 - Factory Stock | $390.86 | Vis detaljer |
![]() | ![]() | MAX32626IWY+ | IC MCU 32BIT 512KB FLASH 63WLP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MAXREFDES100# | EVKIT HEALTH SENSOR PLATFORM | 0 - Immediate | $1,534.83 | Vis detaljer |
![]() | ![]() | MAX32625MBED# | MAX32625 EVAL BRD | 1 - Immediate 8 - Factory Stock | $680.79 | Vis detaljer |
![]() | ![]() | MAX32600MBED# | MAX32600 DEV EVAL BRD | 0 - Immediate | $539.71 | Vis detaljer |
![]() | ![]() | MAXREFDES143# | EVAL BOARD FOR DS2465 DS28E15 | 0 - Immediate | $841.32 | Vis detaljer |
![]() | ![]() | MAXREFDES155# | EVAL BOARD FOR DS28C36 DS2476 | 0 - Immediate | $1,421.07 | Vis detaljer |