MAXNANOPWRBD# Kit with nanoPower Technology
Analog Devices' nanoPower technology in one evaluation kit implements a battery-powered multimeter
Analog Devices' MAXNANOPWRBD kit implements a simple battery-powered multimeter to demonstrate several low-power analog and digital technologies. Applications functionality is provided by firmware which runs on the MAX32660 Arm® Cortex® M4F. The analog front-end is implemented with nanoPower comparators and operational amplifiers which present measurement signals to the MAX11615 12-bit ADC. The ADC is connected to the MCU via an I2C bus.
- Ultra-low-power MAX32660 Arm Cortex M4F
- MAX11615 low-power 8-channel 12-bit ADC
- MAX40007 nanoPower op-amp
- MAX9119 nanoPower comparator
- MAX9634 current sense amplifier
- MAX17222 SIMO boost convertor
- PCB-mounted coin cell power source
MAXNANOPWRBD# Kit
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAXNANOPWRBD# | EVAL BOARD FOR MAX9119 MAX9634 | 1 - Immediate 41 - Factory Stock | $680.69 | Vis detaljer |
Associated Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX32660GTG+ | IC MCU 32BIT 256KB FLASH 24TQFN | 0 - Immediate 3744 - Factory Stock | $38.64 | Vis detaljer |
![]() | ![]() | MAX32660GTP+ | IC MCU 32BIT 256KB FLASH 20TQFN | 121 - Immediate 3150 - Factory Stock | $40.79 | Vis detaljer |
![]() | ![]() | MAX32660GWE+ | IC MCU 32BIT 256KB FLASH 16WLP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MAX32660GWE+T | IC MCU 32BIT 256KB FLASH 16WLP | 8686 - Immediate 17500 - Factory Stock | $33.02 | Vis detaljer |
![]() | ![]() | MAX11615EEE+ | IC ADC 12BIT 16-QSOP | 1104 - Immediate | $90.56 | Vis detaljer |
![]() | ![]() | MAX11615EEE+T | IC ADC 12BIT 16-QSOP | 10120 - Immediate | $90.56 | Vis detaljer |
![]() | ![]() | MAX40007ANT+T | IC CMOS 1 CIRCUIT 6WLP | 5444 - Immediate 112500 - Factory Stock | $23.58 | Vis detaljer |
![]() | ![]() | MAX9119EXK+T | IC COMPARATOR 1 GEN PUR SC70-5 | 3832 - Immediate 5000 - Factory Stock | $29.84 | Vis detaljer |
![]() | ![]() | MAX9634FEUK+T | IC CURR SENSE 1 CIRCUIT SOT23-5 | 6389 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | MAX9634WERS+T | IC CURRENT SENSE 1 CIRCUIT 4UCSP | 2722 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | MAX9634TERS+T | IC CURRENT SENSE 1 CIRCUIT 4UCSP | 4426 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | MAX9634FERS+T | IC CURRENT SENSE 1 CIRCUIT 4UCSP | 4569 - Immediate 77500 - Factory Stock | $25.54 | Vis detaljer |
![]() | ![]() | MAX9634WEUK+T | IC CURR SENSE 1 CIRCUIT SOT23-5 | 1541 - Immediate 20000 - Factory Stock | $25.17 | Vis detaljer |
![]() | ![]() | MAX9634TEUK+T | IC CURR SENSE 1 CIRCUIT SOT23-5 | 4633 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | MAX17222ELT+T | IC REG BOOST ADJ 500MA 6UDFN | 9103 - Immediate | $44.16 | Vis detaljer |