MAX9918-20 Family Current Sense Amplifiers

Analog Devices' current sense amplifiers feature a large input range that extends below ground

Image of Analog Devices MAX9918-20 Family Current Sense Amplifiers (click to enlarge)Analog Devices’ MAX9918-20 family are current-sense amplifiers which offer single-supply and high accuracy with a high input common-mode range that extends from -20 V to +75 V. This family is well suited for current monitoring of inductive loads such as motors and solenoids, where common-mode voltages can become negative due to inductive kickback, reverse-battery conditions, or transient events.

The MAX9918 and MAX9920 feature adjustable gain set by an external resistive-divider network. The MAX9919 features fixed gains of 45 V/V (MAX9919F) and 90 V/V (MAX9919N). They all operate as unidirectional amplifiers when VREFIN = GND and as bidirectional amplifiers when VREFIN = VCC/2. The MAX9920 attenuates the input signal by a factor of 4 at the input level-shifting stage allowing the device to sense voltages up to 200 mV (unidirectional operation) or ±100 mV (bidirectional operation).

The MAX9918-20 family operates with a single 5 V supply voltage and are fully specified over the -40°C to +125°C automotive temperature range.

Applications Features
  • Current monitoring of inductive loads
  • H-bridge motor current sensing
  • High- and low-side precision current sensing
  • Precision high-voltage current monitoring
  • Solenoid current sensing
  • Super-capacitor charge/discharge monitoring
  • Reduce protective clamping for high inductive kickback voltage
  • Supports wide range of precision AC and DC current sensing applications
  • Saves board space
    • 8-pin SOIC package
    • Single-supply operation (4.5 V to 5.5 V)

MAX9918-20 Family Current Sense Amplifiers

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX9920ASA+IC CURRENT SENSE 1 CIRCUIT 8SOIC259 - Immediate
600 - Factory Stock
$37.42Vis detaljer
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX9918ASA+IC CURRENT SENSE 1 CIRCUIT 8SOIC553 - Immediate$38.10Vis detaljer
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX9918ASA+TIC CURRENT SENSE 1 CIRCUIT 8SOIC8498 - Immediate$38.10Vis detaljer
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX9919NASA+IC CURRENT SENSE 1 CIRCUIT 8SOIC1078 - Immediate
22400 - Factory Stock
$36.85Vis detaljer
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX9919FASA+IC CURRENT SENSE 1 CIRCUIT 8SOIC206 - Immediate
15700 - Factory Stock
$42.24Vis detaljer
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX9919NASA+TIC CURRENT SENSE 1 CIRCUIT 8SOIC4666 - Immediate$36.85Vis detaljer
IC CURRENT SENSE 1 CIRCUIT 8SOICMAX9919FASA+TIC CURRENT SENSE 1 CIRCUIT 8SOIC5537 - Immediate$42.24Vis detaljer
EVAL KIT FOR MAX9918MAX9918EVKIT+EVAL KIT FOR MAX99181 - Immediate
7 - Factory Stock
$733.68Vis detaljer
Published: 2018-01-23