MAX77654 Ultra-Low Power PMIC
Analog Devices' MAX77654 extends the battery life of portable devices by up to 20%
Analog Devices' MAX77654 is an efficient consumer IoT power management IC (PMIC) with 91% efficiency and 500 mA high-power delivery. It extends the battery life of portable devices by up to 20% and shrinks the overall power solution by up to 50% versus competitive offerings.
The MAX77654 ultra-low power PMIC features a single inductor, three output buck-boost regulators, two LDOs, a power-path charger for small Li+, and ship mode.
- Highly integrated
- 3x output, single-inductor multiple-output (SIMO) buck-boost regulator
- Supports wide output voltage range from 0.8 V to 5.5 V for all SIMO channels
- 2x 100 mA LDO/LSW
- Smart Power Selector™ Li+/Li-Poly charger
- 3x GPIO resources
- Analog MUX output for power monitoring
- Factory ship mode (< 200 nA IQ)
- Watchdog timer
- 3x output, single-inductor multiple-output (SIMO) buck-boost regulator
- Low power
- 0.3 µA shutdown current
- 6 µA operating current (3 SIMO channels + 2 LDOs)
- Charger optimized for small battery size
- Programmable fast-charge current from 7.5 mA to 300 mA
- Programmable battery regulation voltage from 3.6 V to 4.6 V
- Programmable termination current from 0.375 mA to 45 mA
- JEITA battery temperature monitors adjust charge current and battery regulation voltage for safe charging
- Flexible and configurable
- I2C-compatible interface and GPIO
- Factory OTP options available
- Small size
- 6.52 mm2 wafer-level package (WLP)
- 30-bump, 0.4 mm pitch, 6 x 5 array
- Small total solution size (29.7 mm2)
- Bluetooth® headphones and hearables
- Wireless speakers
- Fitness, health, and activity monitors
- Wearables
- Safety and security monitors
- Sensor nodes
- Portable consumer devices
- Internet of Things (IoT)
MAX77654 Ultra-Low Power PMIC
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX77654AENVN+ | IC PMIC W/3-OUTPUT SIMO/CHARGER | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MAX77654EVKIT# | EVAL BOARD FOR MAX77654 | 9 - Immediate 20 - Factory Stock | $1,509.66 | Vis detaljer |
![]() | ![]() | MAX77654BENV+T | ULTRA LOW POWER PMIC W/ 3-OUTPUT | 2045 - Immediate 490000 - Factory Stock | $65.11 | Vis detaljer |
![]() | ![]() | MAX77654AENV+T | ULTRA LOW POWER PMIC W/ 3-OUTPUT | 1854 - Immediate | $65.11 | Vis detaljer |
![]() | ![]() | MAX77654MENV+T | ULTRA LOW POWER PMIC W/ 3-OUTPUT | 1292 - Immediate | $65.11 | Vis detaljer |