Himalaya uSLIC™ DC-DC Power Modules
Analog Devices' Himalaya uSLIC DC-DC power modules provide a wide input voltage range with small solution size
Analog Devices' Himalaya uSLIC family has higher voltages for small industrial and consumer applications. Designers of compact products requiring a wide range of input voltages for factory automation, healthcare, communications, and consumer applications can now tap into four new micro-system-level IC (“uSLIC”) modules from Analog Devices.
The MAXM17552, MAXM15064, MAXM17900, and MAXM17903 step-down DC-DC power modules join Analog Devices' extensive portfolio of Himalaya power solutions, providing the widest input voltage range (4 V to 60 V) with the smallest solution sizes.
Power Management for the Smart Building
Meeting the Power Management Challenges of the Smart Factory
Meeting the Power Challenges of the Smart Building
Meeting the Efficiency and Power Dissipation Needs of Space-Constrained Applications
Features
- Wide input voltage range in a small size: currently the industry’s broadest input voltage range (4 V to 60 V) in the smallest size (2.6 mm x 3.0 mm x 1.5 mm), 2.25 times smaller than other solutions
- Ease of use: one of the toughest design challenges for inexperienced designers is to block AC while allowing DC to flow. Himalaya uSLICs have an integrated shielded inductor, allowing designers to build a power supply in just a few hours.
- Robust and compliant with electromagnetic interference standards: compliant to CISPR 22 (EN 5022) Class B EMI, eliminating the need for power supply redesigns; JEDEC certified to withstand drop, shock, and vibration
- 4 mA to 20 mA current-loop powered sensors
- LDO replacement
- HVAC and building control
- Battery-powered equipment
Himalaya uSLIC™ DC-DC Power Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAXM17900AMB+ | DC DC CONVERTER 0.9-5.5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MAXM15064AMB+ | DC DC CONVERTER 0.9-5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MAXM17903AMB+ | DC DC CONVERTER 0.9-5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MAXM17552AMB+T | DC DC CONVERTER 0.9-5.5V | 2333 - Immediate | $84.57 | Vis detaljer |
![]() | ![]() | MAXM15462AMB+ | DC DC CONVERTER 0.9-5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MAXM15462AMB+T | DC DC CONVERTER 0.9-5V | 6709 - Immediate 30000 - Factory Stock | $84.57 | Vis detaljer |
![]() | ![]() | MAXM17532AMB+T | DC DC CONVERTER 0.9-5.5V | 2500 - Immediate | $78.96 | Vis detaljer |
Eval Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Utgangsspenning | Strøm – utgang | Spenning - inngang | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAXM17900EVKIT# | EVAL BOARD FOR MAXM17900 | 5V | 100mA | 10V – 21V | 10 - Immediate 26 - Factory Stock | $402.47 | Vis detaljer |
![]() | ![]() | MAXM17552EVKIT# | EVAL BOARD FOR MAXM17552 | 5V | 100mA | 14V – 60V | 1 - Immediate 7 - Factory Stock | $410.51 | Vis detaljer |
![]() | ![]() | MAXM15064EVKIT# | EVAL BOARD FOR MAXM15064 | 5V | 300mA | 12V – 60V | 0 - Immediate 31 - Factory Stock | $381.88 | Vis detaljer |
![]() | ![]() | MAXM17903EVKIT# | EVAL BOARD FOR MAXM17903 | 1,5V | 300mA | 4,5V – 21,5V | 0 - Immediate 47 - Factory Stock | $381.88 | Vis detaljer |
![]() | ![]() | MAXM15462EVKIT# | EVAL BOARD FOR MAXM15462 | 3,3V | 300mA | 4,5V – 42V | 1 - Immediate 179 - Factory Stock | $410.51 | Vis detaljer |
![]() | ![]() | MAXM17532EVKIT# | EVAL BOARD FOR MAXM17532 | 5V | 100mA | 10V – 42V | 0 - Immediate 57 - Factory Stock | $410.51 | Vis detaljer |