BCMS Series Ultra-High-Current Ferrite Chip Bead
Max Echo's chip beads are designed with a unique process for high stability and reliability
Max Echo's BCMS series utilizes a unique printing process to design internal circuits with ultra-low DC resistance in the BCMS series and incorporates an appropriate heat dissipation mechanism in both the internal circuits and size design. This results in a design capable of handling currents up to 10 A. It is stable and highly reliable, making it suitable for high-reliability power line EMI applications.
- Impedance up to 880 Ω
- Maximum current capacity of 10 A
- High stability and reliability
- Fully-shielded design
- EMI for power lines
BCMS Series Ultra-High-Current Ferrite Chip Bead
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCMS201209A121 5A RDC015 | FERRITE BEAD 120 OHM 0805 1LN | 9176 - Immediate | $1.12 | Vis detaljer |
![]() | ![]() | BCMS160808A300 RDC01 5A | FERRITE BEAD 30 OHM 0603 1LN | 7410 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | BCMS321611A310 | FERRITE BEAD 31 OHM 1206 1LN | 2990 - Immediate | $2.62 | Vis detaljer |
![]() | ![]() | BCMS321611A520 | FERRITE BEAD 52 OHM 1206 1LN | 2890 - Immediate | $2.62 | Vis detaljer |
![]() | ![]() | BCMS321611A800 4A | FERRITE BEAD 80 OHM 1206 1LN | 3000 - Immediate | $2.62 | Vis detaljer |
![]() | ![]() | BCMS321611A121 RDC01 | FERRITE BEAD 120 OHM 1206 1LN | 5070 - Immediate | $2.62 | Vis detaljer |
![]() | ![]() | BCMS322513A600 | FERRITE BEAD 60 OHM 1210 1LN | 2603 - Immediate | $3.27 | Vis detaljer |
![]() | ![]() | BCMS451616A600 | FERRITE BEAD 60 OHM 1806 1LN | 1950 - Immediate | $4.02 | Vis detaljer |
![]() | ![]() | BCMS403022I560 10A | FERRITE BEAD 56 OHM 1612 1LN | 2117 - Immediate | $6.83 | Vis detaljer |
![]() | ![]() | BCMS453223I101 8A | FERRITE BEAD 100 OHM 1812 1LN | 4620 - Immediate | $5.15 | Vis detaljer |
![]() | ![]() | BCMS853022I101 10A | FERRITE BEAD 100 OHM 3312 1LN | 0 | $13.57 | Vis detaljer |
![]() | ![]() | BCMS565018I251 4A | FERRITE BEAD 250 OHM 2220 1LN | 1990 - Immediate | $14.41 | Vis detaljer |
![]() | ![]() | BCMS565018I101 | FERRITE BEAD 100 OHM 2220 1LN | 1986 - Immediate | $14.41 | Vis detaljer |
![]() | ![]() | BCMS565018I151 5A | FERRITE BEAD 150 OHM 2220 1LN | 2000 - Immediate | $14.41 | Vis detaljer |
![]() | ![]() | BCMS565018I181 5A | FERRITE BEAD 180 OHM 2220 1LN | 3888 - Immediate | $14.41 | Vis detaljer |
![]() | ![]() | BCMS565032I401 4.5A | FERRITE BEAD 400 OHM 2220 1LN | 2000 - Immediate | $31.62 | Vis detaljer |
![]() | ![]() | BCMS565032I271 4A | FERRITE BEAD 270 OHM 2220 1LN | 2000 - Immediate | $31.62 | Vis detaljer |
![]() | ![]() | BCMS201209A390 RDC008 | FERRITE BEAD 39 OHM 0805 1LN | 5853 - Immediate | $1.12 | Vis detaljer |
![]() | ![]() | BCMS201209A170 | FERRITE BEAD 17 OHM 0805 1LN | 3990 - Immediate | $1.12 | Vis detaljer |
![]() | ![]() | BCMS201209A300 | FERRITE BEAD 30 OHM 0805 1LN | 10062 - Immediate | $1.12 | Vis detaljer |