M5StickC Plus ESP32-PICO Mini IoT Development Kit
M5Stack's M5StickC Plus device enables users to realize their ideas, enrich their creativity, and speed up IoT prototyping
M5Stack's M5StickC Plus ESP32-PICO mini Internet of things (IoT) development kit has Bluetooth® 4.0 and Wi-Fi® capabilities. The M5StickC Plus with a bigger screen is an upgrade of the original M5StickC.
M5StickC Plus is a portable, easy-to-use, open source, IoT development board. This tiny device enables users to realize their ideas, enrich their creativity, and speed up IoT prototyping. Developing with M5StickC PLUS takes away a lot of the pains from the development process. M5StickC Plus is one of the core devices in M5Stacks' product series. The compact body is integrated with rich hardware resources, such as infrared, RTC, microphone, LED, IMU, buttons, PMU, and more. Improvements from the regular StickC are a buzzer, a bigger screen (1.14 inch, 135 x 240 resolution LCD screen), and a more stable hardware design. This revision increases the display area by 18.7% and the battery capacity from 95 mAh to 120 mAh. The M5StickC Plus also supports the HAT and unit family of products.
- ESP32-based support BLE 4.2 and Wi-Fi
- Built-in 6-axis IMU
- Red LED
- IR transmitter
- Microphone
- RTC
- Buttons, LCD (1.14 inch)
- Built-in Lipo battery
- Extendable socket
- Built-in passive buzzer
- Wearable and wall mounted
- Development platforms: UIFlow, MicroPython, and Arduino
- IoT terminal controllers
- Wearable devices
- Stem education products
- DIY creations
M5StickC Plus ESP32-PICO Mini IoT Development Kit
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | K016-P | M5STICKC PLUS ESP32-PICO IOT KIT | 0 - Immediate | $195.11 | Vis detaljer |