SIDACtor 3 kA or 5 kA Surge Protection Thyristors – Pxxx0MEL / Pxxx0FNL Series
Littelfuse's protection thyristors protect equipment through multiple surge events
Littelfuse's Pxxx0MEL series 5 kA and Pxxx0FNL series 3 kA SIDACtor protection thyristors protect equipment located in high exposure environments from severe overvoltage transients and continue to provide protection through multiple surge events without functional degradation. Both series can be used in series with clamping devices such as varistors or TVS diodes for protecting AC power input lines.
High Power Semiconductor Crowbar
Protector for AC Power Line Applications
| Features | Applications | |
|
|
Pxxx0MEL 3 kA Surge Protection Thyristors
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - av-stilling | Spenning - på-stilling | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P3800FNLTP | THYRISTOR 350V 3KA TO-262M-2 | 350V | 4 V | 6 - Immediate | $74.84 | Vis detaljer |
![]() | ![]() | P0640FNLTP | THYRISTOR 58V 3KA TO-262M-2 | 58V | 4 V | 93 - Immediate | $89.72 | Vis detaljer |
![]() | ![]() | P0720FNLTP | THYRISTOR 65V 3KA TO-262M-2 | 65V | 4 V | 487 - Immediate | $74.84 | Vis detaljer |
![]() | ![]() | P0900FNLTP | THYRISTOR 75V 3KA TO-262M-2 | 75V | 4 V | 64 - Immediate | $74.84 | Vis detaljer |
![]() | ![]() | P1100FNLTP | THYRISTOR 90V 3KA TO-262M-2 | 90V | 4 V | 233 - Immediate | $89.72 | Vis detaljer |
![]() | ![]() | P1300FNLTP | THYRISTOR 120V 3KA TO-262M-2 | 120V | 4 V | 246 - Immediate | $89.72 | Vis detaljer |
![]() | ![]() | P1500FNLTP | THYRISTOR 140V 3KA TO-262M-2 | 140V | 4 V | 742 - Immediate | $74.84 | Vis detaljer |
![]() | ![]() | P1900FNLTP | THYRISTOR 155V 3KA TO-262M-2 | 155V | 4 V | 0 - Immediate | $74.84 | Vis detaljer |
![]() | ![]() | P2300FNLTP | THYRISTOR 180V 3KA TO-262M-2 | 180V | 4 V | 137 - Immediate | $85.51 | Vis detaljer |
![]() | ![]() | P2600FNLTP | THYRISTOR 220V 3KA TO-262M-2 | 220V | 4 V | 121 - Immediate | $89.72 | Vis detaljer |
![]() | ![]() | P3100FNLTP | THYRISTOR 275V 3KA TO-262M-2 | 275V | 4 V | 78 - Immediate | $89.72 | Vis detaljer |
![]() | ![]() | P3500FNLTP | THYRISTOR 320V 3KA TO-262M-2 | 320V | 4 V | 164 - Immediate | $74.84 | Vis detaljer |
Pxxx0FNL 5 kA Surge Protection Thyristors
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - på-stilling | Strøm - topp-puls (8/ 20µs) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P2300MEL | THYRISTOR 180V 5KA TO-218-3 | 4 V | 5 kA | 8471 - Immediate | $103.47 | Vis detaljer |
![]() | ![]() | P1500MEL | THYRISTOR 140V 5KA TO-218-3 | 4 V | 5 kA | 15 - Immediate | $93.09 | Vis detaljer |
![]() | ![]() | P3800MEL | THYRISTOR 350V 5KA TO-218-3 | 4 V | 5 kA | 0 - Immediate | $93.09 | Vis detaljer |
![]() | ![]() | P1900MEL | THYRISTOR 155V 5KA TO-218-3 | 4 V | 5 kA | 247 - Immediate | $93.09 | Vis detaljer |