PolySwitch® High-Temp SMD PPTC Resettable Circuit Protection
Littelfuse's high-temperature size lead-free surface mount resettable PPTC is designed for industrial and automotive applications
Littelfuse's high-temperature SMD is the high-temperature PPTC series for industrial and automotive applications. It provides surface mount overcurrent protection for applications where space is a prime concern and resettable protection is desired.
Polyswitch Circuit Protection Products Catalog
| Features | Applications | |
|
|
PolySwitch High-Temp SMD PPTC Resettable Circuit Protection
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - utløser (It) | Strøm - maks | Tid til utløsing | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NANOSMDCH010F-02 | PTC RESET FUSE 30V 100MA 1206 | 350 mA | 10 A | 100 ms | 9835 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | NANOSMDH075F-02 | PTC RESET FUSE 6V 750MA 1206 | 2 A | 10 A | 100 ms | 666 - Immediate | $26.29 | Vis detaljer |
![]() | ![]() | MICROSMDCH050F-02 | PTC RESET FUSE 13.2V 500MA 1210 | 1.5 A | 10 A | 50 ms | 6736 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | MICROSMDCH010F-02 | PTC RESET FUSE 30V 100MA 1210 | 350 mA | 10 A | 100 ms | 2967 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | NANOASMDCH035F-2 | PTC RESET FUSE 16V 350MA 1206 | 950 mA | 50 A | 200 ms | 2646 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | NANOSMDCH030F/24-02 | PTC RESET FUSE 24V 300MA 1206 | 820 mA | 10 A | 100 ms | 1222 - Immediate | $14.03 | Vis detaljer |