Battery Disconnect Lockout Lever Kits

Littelfuse’s lockout lever kit allows for a padlock to securely lock the disconnect switch into an off position

Image of Littelfuse Battery Disconnect Lockout Lever KitsLittelfuse's lockout lever kits are suitable for use with Littelfuse's Cole Hersee brand lever-actuated metal case master disconnect switches on applications needing a padlock to securely lock a disconnect switch in the off position, which is required by many lockout/tagout safety regulations. Such lockout procedures may be required by federal regulations, particularly in situations where moving machinery might be accidentally turned on, causing risk of injury. The lockout lever kit allows for a padlock to securely lock the disconnect switch in the off position while also providing several color options for easy switch or application identification via matching brackets and levers. The recommended padlock should have a shackle diameter of 5/16" (7.96 mm).

Features

  • Steel lockout bracket and diecast lever
  • Accommodates 7 mm and 7.9 mm lock shackle sizes (depending on part number)
  • Available in red, yellow, and metallic powder-coated color finishes
  • Matching lever and bracket colors
  • Ensures clear and distinct visual color recognition
  • Lockout/tagout options for different size of padlocks
  • Enables color coding of switches by function or application

Disconnect Lockout Kit

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
KIT LOCK OUT MAST DISC24505KIT LOCK OUT MAST DISC824 - Immediate$182.62Vis detaljer
KIT LOCK OUT DISCONNECT RED24505-02KIT LOCK OUT DISCONNECT RED27 - Immediate$328.75Vis detaljer
KIT LOCK OUT DISCONNECT CHROME24505-04KIT LOCK OUT DISCONNECT CHROME0 - Immediate$292.54Vis detaljer
KIT LOCK OUT DISCONNECT YELLOW24505-03KIT LOCK OUT DISCONNECT YELLOW0 - Immediate$292.54Vis detaljer

Master Disconnect Switches - 175 A

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SWITCH SELECT 2POS SPST 175A 36V2484-16SWITCH SELECT 2POS SPST 175A 36V38 - Immediate$808.67Vis detaljer
SWITCH SELECT 2POS SPST 175A 36V2484-06SWITCH SELECT 2POS SPST 175A 36V38 - Immediate$780.33Vis detaljer

Master Disconnect Switches - 300 A

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SWITCH SELECT 2POS DPST 300A 36V75907SWITCH SELECT 2POS DPST 300A 36V172 - Immediate$1,233.87Vis detaljer
SWITCH SELECT 2POS SPST 300A 36V75908SWITCH SELECT 2POS SPST 300A 36V77 - Immediate$1,142.19Vis detaljer
SWITCH SELECT 2POS SPST 175A 36V2484-16SWITCH SELECT 2POS SPST 175A 36V38 - Immediate$808.67Vis detaljer
SWITCH SELECT 2POS SPST 175A 36V2484-06SWITCH SELECT 2POS SPST 175A 36V38 - Immediate$780.33Vis detaljer
Published: 2021-09-29