CH1P01xM Current Sensors
Littelfuse/Commercial Vehicle Products CH1P01xM sensors offer full isolation sleeve, partial isolation sleeve, and without isolation sleeve configuration options
Littelfuse/Commercial Vehicle Products CH1P01xM current sensors are open-loop Hall effect devices that provide a ratiometric output signal proportional to the magnetic flux density generated by a C-core concentrator. Littelfuse CH1P01xM sensors offer full isolation sleeve, partial isolation sleeve, and without isolation sleeve configuration options. These current sensors feature current measurement up to ±900 A, a 5 VDC unipolar power supply, and a -40°C to +125°C operating temperature range. Applications include motor inverters, starter generators, DC/DC converters, and AC/DC converters.
- Open-loop Hall effect
- Current measurement: Up to ±900 A
- Unipolar power supply: 5 VDC
- Operating temperature range: -40°C to +125°C
- Busbar isolated measurement
- ASIL-QM
- Maximum supply voltage range: -0.1 V to 6 V
- Output current: 10 mA
- Insulation resistance: 500 MΩ
- 1 mA current leakage due to dielectric voltage
- Motor inverters
- Starter generators
- DC/DC converters
- AC/DC converters
CH1P01xM Current Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - deteksjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | CH1P013M-S06A-Q | SENSOR FOR MOTOR CONTROL | 600A | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | CH1P013M-S08A-Q | SENSOR FOR MOTOR CONTROL | 800A | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | CH1P013M-S09A-Q | SENSOR FOR MOTOR CONTROL | 900A | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | CH1P013M-S07A-Q | SENSOR FOR MOTOR CONTROL | 700A | 0 - Immediate | See Page for Pricing | Vis detaljer |