W63-FPC Wi-Fi 6/6E Antenna
TE Connectivity Linx flexible embedded antenna can fit in challenging enclosures
TE Connectivity Linx W63-FPC antenna is a flexible embedded multiband antenna offering excellent performance for Wi-Fi 6E applications in the 6 GHz band (5.925 GHz to 7.125 GHz) plus 2.4 GHz and 5 GHz Wi-Fi/WLAN solutions as shown in the Wi-Fi application support table below.
The W63-FPC provides a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. The flexibility and adhesive backing makes the W63-FPC antenna easy to mount in unique and custom enclosures, while enabling an environmentally-sealed enclosure and protection from tampering or accidental antenna damage.
Connection to the radio is made via a 100 mm (3.94 in) long, 1.13 mm coaxial cable terminated in an MHF1/U.FL-compatible plug connector.
- Performance at 5,925 MHz to 7,125 MHz:
- VSWR: ≤2.6
- Peak gain: 6.9 dBi
- Efficiency: 67%
- Ground plane independent dipole antenna
- Compact low-profile: 110 mm x 20 mm x 0.2 mm
- MHF1/U.FL-compatible plug (female socket) on 100 mm of 1.13 mm coaxial cable
- Adhesive backing permanently adheres to nonmetal enclosures using 3M 467MP™/200MP adhesive
- Flexible to fit in challenging enclosures
- U-NII bands 1-4 and 5-8 (proposed)
- 2.4 GHz ISM applications:
- Bluetooth®
- Zigbee®
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
- Complete Wi-Fi/WLAN coverage:
- 802.11b/g
- Wi-Fi 4 (802.11n)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 6E (802.11ax)
W63-FPC Wi-Fi 6/6E Antenna
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvensområde | Antennetype | Antal ringer | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ANT-W63-FPC-UFL-100 | RF ANT WIFI 6GHZ FLEX ADHES UFL | 2,4GHz – 2,5GHz, 5,15GHz – 5,85GHz, 5,925GHz – 7,125GHz | Flat patch | 3 | 471 - Immediate | $59.65 | Vis detaljer |
![]() | ![]() | ANT-W63-FPC2-UFL-100 | RF ANT WIFI 6GHZ FLEX ADHES UFL | 2,4GHz – 2,5GHz, 5,15GHz – 5,85GHz, 5,925GHz – 7,125GHz | Flat patch | 3 | 1459 - Immediate | $52.53 | Vis detaljer |
Related Products
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ANT-DB1-NSP250-T | RF ANT 2.4GHZ 5.8GHZ CHIP SOLDER | 5318 - Immediate | $12.03 | Vis detaljer |
![]() | ![]() | ANT-DB1-LCD-SMA | 2.4/5.8GHZ DIPOLE ANTENNA SMA | 2055 - Immediate | $53.88 | Vis detaljer |
![]() | ![]() | ANT-DB1-LCD-RPS | 2.4/5.8GHZ DIPOLE ANT RP-SMA | 480 - Immediate | $53.88 | Vis detaljer |
![]() | ![]() | ANT-DB1-LPD-125 | RF ANT 2.4&5GHZ WHP PNL HING UFL | 639 - Immediate | $44.83 | Vis detaljer |
![]() | ![]() | ANT-DB1-RAF-RPS | RF ANT 2.45GHZ/5.3GHZ WHIP TILT | 4107 - Immediate | $113.04 | Vis detaljer |
![]() | ![]() | ANT-DB1-RAF-SMA | RF ANT 2.45GHZ/5.3GHZ WHIP TILT | 1223 - Immediate | $132.00 | Vis detaljer |
![]() | ![]() | ANT-2/5-VDP-2000-RPS | RF ANT 2.4GHZ/5.42GHZ WHIP CTR | 0 - Immediate | $99.21 | Vis detaljer |
![]() | ![]() | ANT-2/5-VDP-2000-SMA | RF ANT 2.4GHZ-2.5GHZ WHIP CTR | 0 - Immediate | $86.11 | Vis detaljer |
![]() | ![]() | ANT-2/5-HDP-2000-RPS | RF ANT 2.4GHZ/5.42GHZ FLAT CTR | 0 - Immediate | $103.78 | Vis detaljer |
![]() | ![]() | ANT-2/5-HDP-2000-SMA | RF ANT 2.4GHZ/5.42GHZ FLAT CTR | 0 - Immediate | $156.63 | Vis detaljer |
![]() | ![]() | ANT-DB1-WRT-MON-RPS | RF ANT 2.45/5.8GHZ DOME PANEL MT | 182 - Immediate | $164.61 | Vis detaljer |
![]() | ![]() | ANT-DB1-WRT-RPS | RF ANT 2.4/5/6GHZ DOME PNL MT | 84 - Immediate | $126.99 | Vis detaljer |
![]() | ![]() | ANT-DB1-WRT-MON-UFL | RF ANT 2.45/5.8GHZ DOME PANEL MT | 487 - Immediate | $147.49 | Vis detaljer |
![]() | ![]() | ANT-DB1-WRT-UFL | RF ANT 2.4/5/6GHZ DOME PNL MT | 716 - Immediate | $126.99 | Vis detaljer |
![]() | ![]() | ANT-DB1-WRT-MON-SMA | RF ANT 2.45/5.8GHZ DOME PANEL MT | 1447 - Immediate | $168.94 | Vis detaljer |
![]() | ![]() | ANT-DB1-WRT-SMA | RF ANT 2.4/5/6GHZ DOME PNL MT | 990 - Immediate | $126.99 | Vis detaljer |