LTC1966 RMS-to-DC Converter with ∆Σ Technology
Analog Devices' delta sigma PMIC for precision multimeters, panel meters, and true RMS measurements of AC and DC applications
Analog Devices LTC1966 power management integrated circuit (PMIC) is a true RMS-to-DC converter that uses ∆Σ (delta sigma) technology. The internal delta sigma circuitry of the LTC1966 makes it simpler to use, more accurate, lower power, and dramatically more flexible than conventional log analog RMS-to-DC converters. This converter accepts single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors up to 4. Common mode input range is rail-to-rail. Differential input range is 1 VPEAK, and offers unprecedented linearity. The LTC1966 also has a rail-to-rail output with a separate output reference pin providing flexible level shifting. The converter operates on a single power supply from 2.7 V to 5.5 V or dual supplies up to 5.5 V. A low power shutdown mode reduces supply current to 0.5 μA. The LTC1966 is ideal for precision multimeters, panel meters, and true RMS measurements of AC and DC applications.
- Ease of use, requires one capacitor
- High accuracy:
- 0.1% gain accuracy from 50 Hz to 1 kHz
- 0.25% total error from 50 Hz to 1 kHz
- High linearity: 0.02%
- Voltage supply: 2.7 V to 5.5 V
- Current supply: 155 µA
- Temperature operating range: -55°C to +125°C
- Package/case: 8-MSOP
- Precision multimeters
- Panel meters
- True RMS measurements of AC and DC
Dev and Eval Board
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC427B-A | EVAL BOARD FOR LTC1966 | 8 - Immediate | $738.41 | Vis detaljer |
LTC1966 RMS to DC Converter with ∆Σ Technology
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC1966CMS8#PBF | IC RMS TO DC CONVERTER 8MSOP | 5026 - Immediate | $94.68 | Vis detaljer |
![]() | ![]() | LTC1966CMS8#TRPBF | IC RMS TO DC CONVERTER 8MSOP | 2294 - Immediate | $97.58 | Vis detaljer |
![]() | ![]() | LTC1966HMS8#PBF | IC RMS TO DC CONVERTER 8MSOP | 997 - Immediate | $211.34 | Vis detaljer |
![]() | ![]() | LTC1966HMS8#TRPBF | IC RMS TO DC CONVERTER 8MSOP | 0 - Immediate | $132.56 | Vis detaljer |
![]() | ![]() | LTC1966IMS8#PBF | IC RMS TO DC CONVERTER 8MSOP | 2740 - Immediate | $155.39 | Vis detaljer |
![]() | ![]() | LTC1966IMS8#TRPBF | IC RMS TO DC CONVERTER 8MSOP | 8128 - Immediate | $155.39 | Vis detaljer |
![]() | ![]() | LTC1966MPMS8#PBF | IC RMS TO DC CONVERTER 8MSOP | 100 - Immediate | $265.88 | Vis detaljer |
![]() | ![]() | LTC1966MPMS8#TRPBF | IC RMS TO DC CONVERTER 8MSOP | 0 - Immediate | $169.65 | Vis detaljer |