FRS Series Open-Loop Coreless Integral Sensors
LEM current sensors offer open-loop coreless integral technology for the electronic measurement of current up to 9,000 A
LEM FRS series current sensors provide precise electronic measurement of DC, AC, and pulsed currents while maintaining full galvanic isolation between primary and secondary circuits. Engineered to handle currents up to 9,000 A, this series offers flexibility with either a 4 mA to 20 mA current output or a 0 V to 5 V instantaneous voltage output. Each sensor incorporates a large 104 mm aperture to accommodate substantial conductors or busbars, making it well-suited for demanding installations. Built on LEM open-loop coreless integral (OLCI) technology, these coreless transducers deliver dependable, accurate performance across industrial, traction, and trackside environments, ensuring robust measurement capability even in challenging conditions.
- Hall effect OLCI current sensor
- Unipolar or bipolar measurement of primary current up to 42 kA
- Instantaneous 4 mA to 20 mA current output or 0 V to 5 V voltage output
- Power supply: +12 VDC or +24 VDC
- Galvanic separation between primary and secondary circuits
- Factory calibrated
- High bandwidth: >1 MHz
- Very low delay time: >400 ns
- Wide measurement range
- No magnetic offset
- Low consumption and low losses
- Wide range of rectangular busbar dimensions
- Lightweight design
- M12 field connector
- Industrial
- Traction and trackside
- Wind turbine power converters
- Electrolyzers
- High-power drives
FRS Series Open-Loop Coreless Integral Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FRS 1500-S | OPEN LOOP CORELESS INTEGRAL SENS | 0 - Immediate | $2,105.49 | Vis detaljer |
![]() | ![]() | FRS 3000-S | CURRENT SENSOR HE/OL 3000A | 2 - Immediate | $2,307.20 | Vis detaljer |
![]() | ![]() | FRS 2000-S | CURRENT SENSOR HE/OL 2000A | 4 - Immediate | $2,307.20 | Vis detaljer |
![]() | ![]() | FRS 1000-S | CURRENT SENSOR HE/OL 1000A | 5 - Immediate | $2,307.20 | Vis detaljer |
![]() | ![]() | FRS 2000-SUI | CURRENT SENSOR HE/OL 2000A | 3 - Immediate | $2,307.20 | Vis detaljer |
![]() | ![]() | FRS 1000-SUI | CURRENT SENSOR HE/OL 1000A | 2 - Immediate | $2,307.20 | Vis detaljer |
![]() | ![]() | FRS 1500-SUI | CURRENT SENSOR HE/OL 1500A | 5 - Immediate | $2,307.20 | Vis detaljer |
![]() | ![]() | FRS 3000-SUI | CURRENT SENSOR HE/OL 3000A | 2 - Immediate | $2,307.20 | Vis detaljer |