CBS Shields

Leader Tech's CBS shield is a modifiable 2-piece solution available in various material and design options

Image of Leader Tech's CBS ShieldsLeader Tech's CBS shield is a unique modifiable standard 2-piece solution that requires no tooling and is a quick turn and low cost solution for prototyping, low, and mid-volume applications. Various material and design options are available as standard offerings.

Their standard CBS products lead the board-level shielding industry in performance, flexibility, and value. The highly reliable 2-piece design (fence and cover) accommodates virtually any through-hole or surface mount application.

The flexible CBS and Slot Lok™ design and manufacturing processes allow engineers to effectively isolate multiple components using the same shield. The custom designed product typically incorporates multiple internal cavities that share connecting walls and a single cover. This allows for a reduction in shield weight and occupied board space.

Slot-Lok shields are designed and manufactured using proprietary methods that increase shield design flexibility while reducing lead time and total product cost. For projects that need a cost-effective shielding solution with near limitless design flexibility, Slot-Lok is the option of choice.

CBS Shields

BildeManufacturer Part NumberBeskrivelseBredde - totaltVentilasjonMonteringstypeTilgjengelig antall PrisVis detaljer
RF SHIELD 0.5" X 1" THROUGH HOLE14R-CBSA-0.5X1.0X0.13RF SHIELD 0.5" X 1" THROUGH HOLE0,500" (12,70mm)Ikke utluftetGjennomgående hull20 - Immediate$263.26Vis detaljer
RF SHIELD 1" X 1" THROUGH HOLE14R-CBSA-1.0X1.0X0.13RF SHIELD 1" X 1" THROUGH HOLE1,000" (25,40mm)Ikke utluftetGjennomgående hull0 - Immediate$469.18Vis detaljer
RF SHIELD 1" X 1.5" THROUGH HOLE14R-CBSA-1.0X1.5X0.13RF SHIELD 1" X 1.5" THROUGH HOLE1,000" (25,40mm)Ikke utluftetGjennomgående hull0 - Immediate$469.47Vis detaljer
RF SHIELD 0.5" X 1" THROUGH HOLE24-CBSA-0.5X1.0X0.2RF SHIELD 0.5" X 1" THROUGH HOLE0,500" (12,70mm)Ikke utluftetGjennomgående hull315 - Immediate$125.64Vis detaljer
RF SHIELD 1" X 1" THROUGH HOLE24-CBSA-1.0X1.0X0.2RF SHIELD 1" X 1" THROUGH HOLE1,000" (25,40mm)Ikke utluftetGjennomgående hull927 - Immediate$97.48Vis detaljer
Published: 2017-06-27