UltraTEC™ Series Thermoelectric Modules
Tark Thermal Solutions' UltraTEC (UT) series are high-power thermoelectric modules
Tark Thermal Solutions' UltraTEC series is a high-heat pumping density thermoelectric module (TEM). The module is assembled with a large number of semiconductor couples to achieve a higher-heat pumping capacity than standard single-stage TEMs. This product line is available in multiple configurations and is ideal for applications that require higher-cooling capacities with limited surface area. Assembled with bismuth telluride semiconductor material and thermally-conductive Aluminum Oxide ceramics, the UltraTEC series is designed for higher-current and larger heat-pumping applications. For all UltraTEC series modules, wire is stranded, 152 mm (6.0 in.) long or 200 mm (8.0 in.) and PVC insulated.
| Features | ||
|
|
|
| Applications | ||
|
|
Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions' calculators to quickly view the optimum thermal management solution.
UltraTEC Series
| Bilde | Manufacturer Part Number | Beskrivelse | Størrelse/dimensjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 430759-509 | PELTIER UT11,12,F2,3030,TA,W6 | Rektangulær - 34,00mm L x 30,00mm B | 1264 - Immediate | $444.75 | Vis detaljer |
![]() | ![]() | 430764-505 | PELTIER UT15,12,F2,4040,TA,W6 | Rektangulær - 43,90mm L x 39,90mm B | 43 - Immediate | $451.21 | Vis detaljer |
![]() | ![]() | 430856-500 | PELTIER UT15,200,F2,4040,TA,W6 | Kvadrat - 40,00mm L x 40,00mm B | 126 - Immediate | $797.73 | Vis detaljer |
![]() | ![]() | 430857-500 | PELTIER UT15,288,F2,5252,TA,W6 | Kvadrat - 52,00mm L x 52,00mm B | 22 - Immediate | $1,213.85 | Vis detaljer |
![]() | ![]() | 430745-510 | PELTIER MOD UT8,12,F2,2525,TA,W6 | Rektangulær - 26,92mm L x 24,56mm B | 104 - Immediate | $515.10 | Vis detaljer |
![]() | ![]() | 430744-511 | PELTIER MOD UT8,12,F2,3030,TA,W6 | Rektangulær - 34,00mm L x 30,00mm B | 66 - Immediate | $441.48 | Vis detaljer |
![]() | ![]() | 430854-500 | PELTIER UT8,200,F2,4040,TA,W6 | Kvadrat - 40,00mm L x 40,00mm B | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 430855-500 | PELTIER UT8,288,F2,5252,TA,W6 | Kvadrat - 52,00mm L x 52,00mm B | 90 - Immediate | $1,198.98 | Vis detaljer |
![]() | ![]() | 430759-512 | PELTIER UT11,12,F2,3030,TA,RT,W6 | Rektangulær - 34,00mm L x 30,00mm B | 71 - Immediate | $469.07 | Vis detaljer |
![]() | ![]() | 430764-507 | PELTIER UT15,12,F2,4040,TA,RT,W6 | Rektangulær - 43,90mm L x 39,90mm B | 211 - Immediate | $499.76 | Vis detaljer |
![]() | ![]() | 430856-501 | PELTIER UT15,200,F2,4040,TA,RTW6 | Kvadrat - 40,00mm L x 40,00mm B | 83 - Immediate | $821.49 | Vis detaljer |
![]() | ![]() | 430857-501 | PELTIER UT15,288,F2,5252,TA,RTW6 | Kvadrat - 52,00mm L x 52,00mm B | 45 - Immediate | $1,237.33 | Vis detaljer |
![]() | ![]() | 430745-505 | PELTIER UT8,12,F2,2525,11,RT,W6 | Rektangulær - 26,92mm L x 24,56mm B | 20 - Immediate | $539.33 | Vis detaljer |
![]() | ![]() | 430744-513 | PELTIER UT8,12,F2,3030,TA,EP,W6 | Rektangulær - 34,00mm L x 30,00mm B | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 430874-301 | PELTIER UT6,19,F1,4040,TA,W6 | Kvadrat - 40,00mm L x 40,00mm B | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 430883-301 | PELTIER UT6,24,F1,5555,TA,W6 | Kvadrat - 55,00mm L x 55,00mm B | 91 - Immediate | $695.75 | Vis detaljer |
![]() | ![]() | 430884-301 | PELTIER UT8,24,F1,5555,TA,W6 | Kvadrat - 55,00mm L x 55,00mm B | 96 - Immediate | $792.96 | Vis detaljer |
![]() | ![]() | 430885-601 | PELTIER UT9,28,F2,4040,TA,W6 | Rektangulær - 44,00mm L x 40,00mm B | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 430886-601 | PELTIER UT15,24,F2,5252,TA,W6 | Rektangulær - 56,00mm L x 52,00mm B | 1 - Immediate | $947.41 | Vis detaljer |