RS1xx LoRa® + BLE Packaged Sensors

Ezurio's Sentrius™ RS1xx series temperature and humidity sensors come equipped with integrated LoRa/BLE connectivity

Image of Ezurio's RS1XX LoRa® SensorsEzurio's RS1xx series is a battery powered, long range integrated sensor platform leveraging the benefits of LoRaWAN™ and Bluetooth Low Energy (BLE) connectivity. Its small, rugged form factor contains superior RF performance and flexibility with precise temperature and humidity sensors. At its core, the RS1xx series utilizes Ezurio's field-proven and reliable RM1xx module hardware, providing LoRaWAN options in 868 MHz and 915 MHz frequencies, plus BLE for local data display, configuration, and troubleshooting. Based on the Semtech SX1272 and Nordic nRF51 silicon, it offers a LoRa range up to 10 miles with a local 2.4 GHz connectivity option to smartphones and tablets. The RS1xx series works with Ezurio's RG1xx series of LoRa/multi-wireless gateways for simple out-of-the-box integration, and is compatible with 3rd party Cloud and LoRa network ecosystem partners.

The multi-sensor version of the RS1xx includes an external IP67 rated magnetic reed switch. This sensor can be used to detect and report the open/closed state of the magnetic switch. This can be easily implemented to monitor a door or window. A dwell time parameter is set so that if the switch is open for the duration of the open dwell time, an notification is sent over LoRaWAN. Users can choose how often to receive messages while the switch remains open.

Applications
  • Agricultural humidity and environmental monitoring
Features
  • Multi-wireless: LoRaWAN (868 MHz / 915 MHz) and Bluetooth v4.2 (central/peripheral) with fully integrated high-performance antennas
  • Multi sensor: integrated temperature and humidity, also available in wide-ranging external temperature probe version
  • Fully certified for FCC/IC/CE and Bluetooth SIG
  • Simple wireless configuration using mobile application and BLE
  • Harsh environments: robust enclosure to serve many varied installation needs
  • Integrated out of the box networks: default configuration with Ezurio RG1xx gateways for simple, out-of-the-box cloud connectivity
  • External temperature probe option for mounting the sensor outside a device and measuring temperature inside via a cabled sensor

RS1XX LoRa® Sensors

BildeManufacturer Part NumberBeskrivelseBruksområderTilgjengelig antall PrisVis detaljer
TEMP HUMIDITY SENSOR LORA & BLE455-0002TEMP HUMIDITY SENSOR LORA & BLEIoT-ferdig enhet til generell bruk192 - Immediate$743.75Vis detaljer
TEMP HUMIDITY SENSOR LORA & BLE455-0001TEMP HUMIDITY SENSOR LORA & BLEIoT-ferdig enhet til generell bruk284 - Immediate$743.75Vis detaljer

LoRa / Wifi / BT v4.0 Wireless Gateways

BildeManufacturer Part NumberBeskrivelseBruksområderTilgjengelig antall PrisVis detaljer
GATEWAY WIFI LORA ETHERNET EURG186GATEWAY WIFI LORA ETHERNET EUGenerell bruk0 - Immediate$2,479.15Vis detaljer

External Temperature Probe

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
TEMP PROBE 915 MHZ LORA BLE455-0009TEMP PROBE 915 MHZ LORA BLE0 - Immediate$957.05Vis detaljer
TEMP PROBE 868 MHZ LORA BLE455-0010TEMP PROBE 868 MHZ LORA BLE0 - Immediate$957.05Vis detaljer
Updated: 2020-08-13

RS1XX Multi-Link

BildeManufacturer Part NumberBeskrivelseBruksområderTilgjengelig antall PrisVis detaljer
LORA BLE TEMP/HUMID/SWITCH N.AM455-00040LORA BLE TEMP/HUMID/SWITCH N.AMIoT-ferdig enhet til generell bruk133 - Immediate$818.12Vis detaljer
LORA BLE TEMP/HUMID/SWITCH EU455-00041LORA BLE TEMP/HUMID/SWITCH EUIoT-ferdig enhet til generell bruk0 - Immediate$818.12Vis detaljer
LORA BLE TEMP/HUMID/SWITCH TWN455-00071LORA BLE TEMP/HUMID/SWITCH TWNIoT-ferdig enhet til generell bruk39 - Immediate$818.12Vis detaljer
LORA BLE TEMP/HUMID/SWITCH NZ455-00072LORA BLE TEMP/HUMID/SWITCH NZIoT-ferdig enhet til generell bruk2 - Immediate$818.12Vis detaljer
LORA BLE TEMP/HUMID/SWITCH HK455-00073LORA BLE TEMP/HUMID/SWITCH HKIoT-ferdig enhet til generell bruk40 - Immediate$818.12Vis detaljer
LORA BLE TEMP/HUMID/SWITCH AUS455-00074LORA BLE TEMP/HUMID/SWITCH AUSIoT-ferdig enhet til generell bruk14 - Immediate$818.12Vis detaljer
LORA BLE TEMP/HUMID/SWITCH AUS455-00075LORA BLE TEMP/HUMID/SWITCH AUSIoT-ferdig enhet til generell bruk43 - Immediate$818.12Vis detaljer
LORA BLE TEMP/HUMID/SWITCH SG455-00100LORA BLE TEMP/HUMID/SWITCH SGIoT-ferdig enhet til generell bruk37 - Immediate$818.12Vis detaljer
SWITCH SENSOR CABLE 1830MM455-00046SWITCH SENSOR CABLE 1830MM232 - Immediate$164.28Vis detaljer
Published: 2018-01-16