TRD855SCR Series Cat 5e Cable Assemblies
L-com’s Cat 5e shielded Ethernet cables come in a wide array of lengths and are ideal for high-speed and cost-effective assemblies
L-com’s TRD855SCR series RJ-45 Cat 5e Ethernet cable assemblies are ideal for use in industrial Ethernet networking applications where EMI and RFI are present. They are made with 26 AWG stranded cable for flexibility in tight quarters. Protecting the high-speed copper strands is a 100 percent foil shield to eliminate EMI and RFI and a rugged PVC jacket. These RJ-45 Cat 5e Ethernet cable assemblies are designed to perform to the high standards of EIA-568. These cables are available in 18 lengths from 1 foot to 250 feet.
- Cat 5e rated for high-speed Ethernet network performance
- Cable series includes 18 lengths, from 1 foot to 250 feet
- Aluminized polyester shield protects from EMI and RFI
- EIA-568 compliance ensures compatibility with networks
- RoHS compliant
- 26 AWG stranded conductors provide flexibility to ease installation
- Cable assemblies have snagless boots on both ends
- The cable jacket is made of PVC, which is strong and durable with good insulating properties
- All cables are a neutral gray color
- Operating temperature range: 0°C to +60°C (+32°F to +140°F)
- Industrial Ethernet
- 10/100BASE-TX
- Factory automation
- Process industry applications
- Harsh environment applications
TRD855SCR Series Cat 5e Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TRD855SCR-1 | CBL RJ45/RJ45 CAT5E SHLD 1' | 75 - Immediate | $177.10 | Vis detaljer |
![]() | ![]() | TRD855SCR-2 | CBL RJ45/RJ45 CAT5E SHLD 2' | 98 - Immediate | $190.94 | Vis detaljer |
![]() | ![]() | TRD855SCR-3 | CBL RJ45/RJ45 CAT5E SHLD 3' | 74 - Immediate | $193.19 | Vis detaljer |
![]() | ![]() | TRD855SCR-5 | CBL RJ45/RJ45 CAT5E SHLD 5' | 225 - Immediate | $200.11 | Vis detaljer |
![]() | ![]() | TRD855SCR-7 | CBL RJ45/RJ45 CAT5E SHLD 7' | 254 - Immediate | $195.43 | Vis detaljer |
![]() | ![]() | TRD855SCR-10 | CBL RJ45/RJ45 CAT5E SHLD 10' | 465 - Immediate | $312.09 | Vis detaljer |
![]() | ![]() | TRD855SCR-15 | CBL RJ45/RJ45 CAT5E SHLD 15' | 157 - Immediate | $316.40 | Vis detaljer |
![]() | ![]() | TRD855SCR-20 | CBL RJ45/RJ45 CAT5E SHLD 20' | 1 - Immediate | $307.60 | Vis detaljer |
![]() | ![]() | TRD855SCR-25 | CBL RJ45/RJ45 CAT5E SHLD 25' | 78 - Immediate | $410.51 | Vis detaljer |
![]() | ![]() | TRD855SCR-30 | CBL RJ45/RJ45 CAT5E SHLD 30' | 1 - Immediate | $400.97 | Vis detaljer |
![]() | ![]() | TRD855SCR-40 | CBL RJ45/RJ45 CAT5E SHLD 40' | 2 - Immediate | $540.46 | Vis detaljer |
![]() | ![]() | TRD855SCR-50 | CBL RJ45/RJ45 CAT5E SHLD 50' | 3 - Immediate | $552.90 | Vis detaljer |
![]() | ![]() | TRD855SCR-60 | CBL RJ45/RJ45 CAT5E SHLD 60FT | 4 - Immediate | $619.23 | Vis detaljer |
![]() | ![]() | TRD855SCR-75 | CBL RJ45/RJ45 CAT5E SHLD 75' | 1 - Immediate | $772.00 | Vis detaljer |
![]() | ![]() | TRD855SCR-80 | CBL RJ45/RJ45 CAT5E SHLD 80FT | 0 - Immediate | $835.62 | Vis detaljer |
![]() | ![]() | TRD855SCR-90 | CBL RJ45/RJ45 CAT5E SHLD 90FT | 0 - Immediate | $845.44 | Vis detaljer |
![]() | ![]() | TRD855SCR-100 | CBL RJ45/RJ45 CAT5E SHLD 100' | 3 - Immediate | $912.14 | Vis detaljer |
![]() | ![]() | TRD855SCR-250 | CBL RJ45/RJ45 CAT5E SHLD 250FT | 0 - Immediate | $509.40 | Vis detaljer |