Z Series Crystal Oscillators
KYOCERA AVX's CMOS clock oscillator solution is offered on a substrate and available with standard- or high-frequency stability
KYOCERA AVX's Z series clock oscillators are designed to support multi-sizes and frequencies for quick-turnaround delivery requirements. These devices are qualified with the Automotive Electronics Council (AEC) reliability standards. Samples of KYOCERA AVX's Z series clock oscillators for electronic equipment and automotive electronics are available worldwide.
- AEC-Q100/200 available
- Frequency range: 1.5 MHz to 170 MHz
- CMOS output
- Operating temperature range: -40°C to +85°C
- Integrated materials for all sizes and realized common production line
- Concept without size concerns
- Wide supply voltage range: 1.6 V to 3.63 V
- Enable/disable function
- Consumer
- Networking
- Industrial
- Audio
- Codec
- Amusement
Z Series Crystal Oscillators
| Bilde | Manufacturer Part Number | Beskrivelse | Utgang | Strøm - forsyning (deaktiver) (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KC3225Z48.0000C1KX00 | XTAL OSC XO 48.0000MHZ CMOS SMD | CMOS | 5µA | 3167 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC2520Z8.00000C1KX00 | XTAL OSC XO 8.0000MHZ CMOS SMD | CMOS | 5µA | 7024 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC3225Z16.0000C1KX00 | XTAL OSC XO 16.0000MHZ CMOS SMD | CMOS | 5µA | 4158 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC3225Z125.000C1KX00 | XTAL OSC XO 125.0000MHZ CMOS SMD | CMOS | 5µA | 2726 - Immediate 6000 - Factory Stock | $14.33 | Vis detaljer |
![]() | ![]() | KC2520Z125.000C1KX00 | XTAL OSC XO 125.0000MHZ CMOS SMD | CMOS | 5µA | 2367 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC2016Z125.000C1KX00 | XTAL OSC XO 125.0000MHZ CMOS SMD | CMOS | 5µA | 1927 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC3225Z8.00000C1KX00 | XTAL OSC XO 8.0000MHZ CMOS SMD | CMOS | 5µA | 4371 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC3225Z50.0000C1KX00 | XTAL OSC XO 50.0000MHZ CMOS SMD | CMOS | 5µA | 1390 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC3225Z27.0000C1KX00 | XTAL OSC XO 27.0000MHZ CMOS SMD | CMOS | 5µA | 934 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC3225Z25.0000C1KX00 | XTAL OSC XO 25.0000MHZ CMOS SMD | CMOS | 5µA | 3784 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC2016Z48.0000C1KX00 | XTAL OSC XO 48.0000MHZ CMOS SMD | CMOS | 5µA | 3466 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC2016Z50.0000C1KX00 | XTAL OSC XO 50.0000MHZ CMOS SMD | CMOS | 5µA | 421 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC2520Z48.0000C1KX00 | XTAL OSC XO 48.0000MHZ CMOS SMD | CMOS | 5µA | 3866 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC2016Z24.0000C1KX00 | XTAL OSC XO 24.0000MHZ CMOS SMD | CMOS | 5µA | 2207 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC2016Z40.0000C1KX00 | XTAL OSC XO 40.0000MHZ CMOS SMD | CMOS | 5µA | 105 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC2520Z25.0000C1KX00 | XTAL OSC XO 25.0000MHZ CMOS SMD | CMOS | 5µA | 1707 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC2520Z16.0000C1KX00 | XTAL OSC XO 16.0000MHZ CMOS SMD | CMOS | 5µA | 3107 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | KC2016Z8.00000C1KX00 | XTAL OSC XO 8.0000MHZ CMOS SMD | CMOS | 5µA | 1507 - Immediate | $11.16 | Vis detaljer |