Wire-to-Board Card Edge Connectors
KYOCERA AVX's connectors offer excellent electrical/mechanical performance for high-integrity connections in harsh environments
KYOCERA AVX wire-to-board connector is designed using two proven solderless technologies. This wire-to-board solution features IDC contacts that terminate the wires to the connector and compression contacts, resulting in a very reliable connection to the mating board. Latches on both sides of the connector reinforce mechanical retention to the PCB. The connector is available with positions ranging from 2 to 10 and a wire range of 22 AWG to 28 AWG solid or stranded with a pitch of 2.5 mm. Eight housing color options and two plating options (tin or gold) on the contact area are available.
This connector has several key features that provide significant functionality in a broad range of applications. The proven contact system has enhanced reliability, signal integrity, and a contact current rating of up to 3 A. The connector is designed for mating PCB boards with 1.6 mm thickness and gold-plated pads (tin-plated option is available). This product is designed with a locating rib for polarization/coding and is UL-approved.
- Unique solderless WTB connection using two proven technologies, card edge (compression contact) and IDC
- Excellent electrical and mechanical performance providing high integrity connections in harsh environments
- Reliable cold-welded/gas-tight IDC connection on the wire side
- Easy installation and board locking
- Connector solutions for mating a PCB with wires:
- Automotive/transportation lighting
- Solid-state lighting
- Industrial
- Consumer/white goods
Wire-to-Board Card Edge Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 009169004012901 | 4 Positions Wire-to-board | 1603 - Immediate | $8.89 | Vis detaljer |
![]() | ![]() | 009169002012901 | 2 POSITION WIRE-TO-BOARD | 1401 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | 009169002011901 | 2 POSITION WIRE-TO-BOARD | 571 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | 009169003011901 | 3 Positions Wire-to-board | 1957 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | 009169003012901 | 3 Positions Wire-to-board | 1359 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | 009169004011901 | 4 Positions Wire-to-board | 1995 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | 009169005012901 | 5 Positions Wire-to-board | 1959 - Immediate | $9.64 | Vis detaljer |
![]() | ![]() | 009169005011901 | 5 Positions Wire-to-board | 1948 - Immediate | $9.64 | Vis detaljer |
![]() | ![]() | 009169006011901 | 6 Positions Wire-to-board | 2721 - Immediate | $10.48 | Vis detaljer |
![]() | ![]() | 009169006012901 | 6 Positions Wire-to-board | 1306 - Immediate | $10.48 | Vis detaljer |
![]() | ![]() | 009169007011901 | 7 Positions Wire-to-board | 2935 - Immediate | $11.23 | Vis detaljer |
![]() | ![]() | 009169007012901 | 7 Positions Wire-to-board | 1959 - Immediate | $11.23 | Vis detaljer |
![]() | ![]() | 009169008011901 | 8 Positions Wire-to-board | 1963 - Immediate | $11.97 | Vis detaljer |
![]() | ![]() | 009169008012901 | 8 Positions Wire-to-board | 1913 - Immediate | $11.97 | Vis detaljer |
![]() | ![]() | 009169009011901 | 9 Positions Wire-to-board | 1999 - Immediate | $12.72 | Vis detaljer |
![]() | ![]() | 009169009012901 | 9 Positions Wire-to-board | 1994 - Immediate | $12.72 | Vis detaljer |
![]() | ![]() | 009169010012901 | 10 Positions Wire-to-board | 1966 - Immediate | $13.38 | Vis detaljer |
![]() | ![]() | 009169010011901 | 10 Positions Wire-to-board | 1846 - Immediate | $13.38 | Vis detaljer |